Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on element14 Asia-Pacific | 0 | 1 | Each |
|
View this part on Farnell | 0 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
CA3101E24A28P-B-F42
Active
compliant
EAR99
8536.69.40.20
ITT Interconnect Solutions
5.84
SOLID
PLUG
MIL SERIES CONNECTOR
MALE
BAYONET
NO
NO
CORROSION RESISTANT
NO
NO
YES
NO
CABLE
GENERAL PURPOSE
CHROMATE PLATED
ALUMINUM ALLOY
24
SOLDER
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.