-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W5396
|
Newark | Opamp, 4.5Mhz, -55 To 125Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:4.5Mhz, Supply Voltage Range:4V To 36V, ± 2V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Mosfet, Input Offset Voltage:5Mv Rohs Compliant: Yes |Renesas CA3140MZ96 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 244 |
|
$1.1700 | Buy Now |
DISTI #
CA3140MZ96CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2470 In Stock |
|
$1.5901 / $3.2900 | Buy Now |
DISTI #
CA3140MZ96
|
Avnet Americas | OP Amp Single GP ±18V/36V 8-Pin SOIC N T/R - Tape and Reel (Alt: CA3140MZ96) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500 |
|
$1.3592 / $1.4575 | Buy Now |
DISTI #
05W5396
|
Avnet Americas | OP Amp Single GP ±18V/36V 8-Pin SOIC N T/R - Bulk (Alt: 05W5396) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 244 Partner Stock |
|
$2.8400 / $3.7400 | Buy Now |
DISTI #
968-CA3140MZ96
|
Mouser Electronics | Operational Amplifiers - Op Amps OPAMP 4 5MHZ LWBIAS MILEL RoHS: Compliant | 13641 |
|
$1.5900 / $3.2900 | Buy Now |
|
Future Electronics | MFR=INTERSIL RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.6600 | Buy Now |
|
Renesas Electronics America | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 2470 |
|
$1.5901 / $3.2900 | Buy Now |
DISTI #
80316354
|
Verical | Op Amp Single GP ±18V/36V Automotive 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 244 |
|
$1.6386 / $1.7634 | Buy Now |
|
Ameya Holding Limited | CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - SOIC-8 | 827 |
|
RFQ | |
|
NexGen Digital | 658 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA3140MZ96
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3140MZ96
Renesas Electronics Corporation
4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Width | 3.9 mm |