CA3240EZ
Description: Dual, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output, PDIP, /Tube

Overview of CA3240EZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CA3240EZ Renesas Electronics Corporation Dual, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output

Price & Stock for CA3240EZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 96K7781
Newark Op-Amp, 4.5Mhz, -40 To 85Deg C, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:4.5Mhz, Supply Voltage Range:4V To 36V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Mosfet, Rail To Rail:Rail - Rail Input (Rri) Rohs Compliant: Yes |Renesas CA3240EZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 5297
  • 1 $3.4500
  • 10 $3.1000
  • 25 $2.9300
  • 50 $2.7400
  • 100 $2.5400
  • 250 $2.4100
  • 500 $2.1600
$2.1600 / $3.4500 Buy Now
DISTI # 57K3026
Newark Op Amp, 4.5Mhz, 9V/Us, Dip-8, No. Of Amplifiers:2 Amplifier, Bandwidth:4.5Mhz, Slew Rate:9V/µs, Supply Voltage Range:4V To 36V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:-, Msl:- Rohs Compliant: Yes |Renesas CA3240EZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.4800
  • 10 $3.1300
  • 25 $2.9600
  • 50 $2.7700
  • 100 $2.5700
  • 250 $2.4400
  • 500 $2.1900
$2.1900 / $3.4800 Buy Now
DISTI # CA3240EZ-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube 2572
In Stock
  • 1 $3.3200
  • 10 $2.9810
  • 25 $2.8180
  • 100 $2.4422
  • 250 $2.3170
  • 500 $2.0790
  • 1,000 $1.7534
  • 3,000 $1.6657
  • 5,000 $1.6031
$1.6031 / $3.3200 Buy Now
DISTI # CA3240EZ
Avnet Americas OP Amp Dual GP ?18V/36V 8-Pin PDIP - Rail/Tube (Alt: CA3240EZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube 71
  • 1 $2.9500
$2.9500 Buy Now
DISTI # 96K7781
Avnet Americas OP Amp Dual GP ?18V/36V 8-Pin PDIP - Bulk (Alt: 96K7781) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 898 Partner Stock
  • 1 $3.4500
  • 10 $3.1000
  • 25 $2.9300
  • 50 $2.7400
  • 100 $2.5400
$2.5400 / $3.4500 Buy Now
DISTI # 968-CA3240EZ
Mouser Electronics Operational Amplifiers - Op Amps OPAMP 2X 4.5MHZ LWBI AS 0.05NA 8PDIP RoHS: Compliant 10694
  • 1 $2.8600
  • 10 $2.5600
  • 100 $2.2600
  • 250 $2.1600
  • 500 $1.9700
  • 1,000 $1.7500
  • 2,000 $1.6600
$1.6600 / $2.8600 Buy Now
Future Electronics MFR=INTERSIL RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tube 9032
Tube
  • 1 $1.9600
  • 30 $1.9100
  • 100 $1.8500
  • 250 $1.8100
  • 750 $1.7200
$1.7200 / $1.9600 Buy Now
Renesas Electronics America IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Container: Tube 2572
  • 1 $3.3200
  • 10 $2.9810
  • 25 $2.8180
  • 100 $2.4422
  • 250 $2.3170
  • 500 $2.0790
  • 1,000 $1.7534
  • 3,000 $1.6657
  • 5,000 $1.6031
$1.6031 / $3.3200 Buy Now
DISTI # 84017169
Verical Op Amp Dual GP ±18V/36V Automotive 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2418 Americas - 6300
  • 50 $2.5039
  • 1,200 $2.2991
  • 2,400 $2.1504
  • 3,600 $2.0390
$2.0390 / $2.5039 Buy Now
DISTI # CA3240EZ
TME IC: operational amplifier, 4.5MHz, Ch: 2, DIP8, ±2÷18VDC,4÷36VDC Min Qty: 1 685
  • 1 $4.7700
  • 3 $4.2900
  • 10 $3.6300
  • 50 $3.1800
$3.1800 / $4.7700 Buy Now
DISTI # CA3240EZ
Avnet Silica OP Amp Dual GP �18V/36V 8-Pin PDIP (Alt: CA3240EZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for CA3240EZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CA3240EZ by Renesas Electronics Corporation

CA3240EZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
PDIP
Package Description
DIP,
Pin Count
8
Manufacturer Package Code
E8.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2018-07-18
Samacsys Manufacturer
Renesas Electronics
Amplifier Type
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
90 dB
Input Offset Voltage-Max
15000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Slew Rate-Nom
9 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Unity Gain BW-Nom
4500
Want to compare parts?
  1. CA3240EZ
    Renesas Electronics Corporation
    Dual, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output, PDIP, /Tube
    VS

Related Parts for CA3240EZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA3240EZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA3240EZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of CA3240EZ would you like to use for your alert(s)?
  • Please alert me when CA3240EZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA3240EZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA3240EZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA3240EZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA3240EZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA3240EZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: