Part Details for CA3306M96 by Intersil Corporation
Overview of CA3306M96 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for CA3306M96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CA3306M96-ND
|
DigiKey | ADC, FLASH METHOD, 6-BIT Min Qty: 45 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22526 In Stock |
|
$6.7900 | Buy Now |
|
Rochester Electronics | CA3306 - A/D Converter, Flash Method, 6-Bit, 1 Channel, Parallel, Word Access RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 22526 |
|
$5.8300 / $6.8600 | Buy Now |
Part Details for CA3306M96
CA3306M96 CAD Models
CA3306M96 Part Data Attributes
|
CA3306M96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3306M96
Intersil Corporation
1-CH 6-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 4.8 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.067 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.7812% | |
Number of Analog In Channels | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 15 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CA3306M96
This table gives cross-reference parts and alternative options found for CA3306M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3306M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3306CM96 | 1-CH 6-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOIC-20 | Intersil Corporation | CA3306M96 vs CA3306CM96 |
CA3306M | 1-CH 6-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SOIC-20 | Intersil Corporation | CA3306M96 vs CA3306M |