Part Details for CA339AH by Harris Semiconductor
Overview of CA339AH by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA339AH
CA339AH CAD Models
CA339AH Part Data Attributes
|
CA339AH
Harris Semiconductor
Buy Now
|
Compare Parts:
CA339AH
Harris Semiconductor
Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 4000 µV | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL |
Alternate Parts for CA339AH
This table gives cross-reference parts and alternative options found for CA339AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA339AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA239H | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar | Harris Semiconductor | CA339AH vs CA239H |
CA139AH | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar | Harris Semiconductor | CA339AH vs CA139AH |
CA3290BT | CA3290BT | Intersil Corporation | CA339AH vs CA3290BT |
HA4-4902-8 | Comparator, 8000uV Offset-Max, 180ns Response Time, BIPolar, CQCC20 | Harris Semiconductor | CA339AH vs HA4-4902-8 |
CA3290EX | CA3290EX | Intersil Corporation | CA339AH vs CA3290EX |
CA3290AT3 | Comparator, 10000uV Offset-Max, 200ns Response Time, MBCY8 | Harris Semiconductor | CA339AH vs CA3290AT3 |