Part Details for CA748CT by Harris Semiconductor
Overview of CA748CT by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA748CT
CA748CT CAD Models
CA748CT Part Data Attributes
|
CA748CT
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA748CT
Harris Semiconductor
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for CA748CT
This table gives cross-reference parts and alternative options found for CA748CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA748CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM748H | IC OP-AMP, 5000 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | CA748CT vs LM748H |
UA748MH | OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8 | STMicroelectronics | CA748CT vs UA748MH |
OP02CJ | IC OP-AMP, 2000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | CA748CT vs OP02CJ |
LM748H/883 | IC OP-AMP, 4000 uV OFFSET-MAX, MBCY8, Operational Amplifier | National Semiconductor Corporation | CA748CT vs LM748H/883 |
MC1748CG | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Motorola Semiconductor Products | CA748CT vs MC1748CG |
UA748T | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8 | Signetics | CA748CT vs UA748T |
LM748H | OP-AMP, 5000 uV OFFSET-MAX, MBCY8 | Texas Instruments | CA748CT vs LM748H |
5962-01-065-9598 | Operational Amplifier | Renesas Electronics Corporation | CA748CT vs 5962-01-065-9598 |
OP02BICJ | IC OP-AMP, 3000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | CA748CT vs OP02BICJ |
UA748CT | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, MBCY8 | Signetics | CA748CT vs UA748CT |