Part Details for CA82C37A-10MJ by Integrated Device Technology Inc
Overview of CA82C37A-10MJ by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for CA82C37A-10MJ
CA82C37A-10MJ CAD Models
CA82C37A-10MJ Part Data Attributes
|
CA82C37A-10MJ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CA82C37A-10MJ
Integrated Device Technology Inc
DMA Controller, 4 Channel(s), 10MHz, CMOS, CDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEWBRIDGE MICROSYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for CA82C37A-10MJ
This table gives cross-reference parts and alternative options found for CA82C37A-10MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C37A-10MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA82C37A-10CP | DMA Controller, 4 Channel(s), 10MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Tundra Semiconductor Corp | CA82C37A-10MJ vs CA82C37A-10CP |
CA82C37A-10IP | DMA Controller, 4 Channel(s), 10MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Tundra Semiconductor Corp | CA82C37A-10MJ vs CA82C37A-10IP |
KS82C37A-10CP | DMA Controller, 4 Channel(s), 10MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Samsung Semiconductor | CA82C37A-10MJ vs KS82C37A-10CP |
KS82C37A-10IP | DMA Controller, 4 Channel(s), 10MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Samsung Semiconductor | CA82C37A-10MJ vs KS82C37A-10IP |
CA82C37A-10MD | DMA Controller, 4 Channel(s), 10MHz, CMOS, CDIP40 | Integrated Device Technology Inc | CA82C37A-10MJ vs CA82C37A-10MD |
CA82C37A-10EJ | DMA Controller, 4 Channel(s), 10MHz, CMOS, CDIP40 | Integrated Device Technology Inc | CA82C37A-10MJ vs CA82C37A-10EJ |