There are no models available for this part yet.
Overview of CA82C52-16CP by Tundra Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL3116CPW | Texas Instruments | Ultra-Fast Low-Power Precision Comparator 8-TSSOP 0 to 70 | |
TL16CP754CIPM | Texas Instruments | Quad UART with 64-Byte FIFO 64-LQFP -40 to 85 | |
TL16CP754CPMR | Texas Instruments | Quad UART with 64-Byte FIFO 64-LQFP 0 to 70 |
CAD Models for CA82C52-16CP by Tundra Semiconductor Corp
Part Data Attributes for CA82C52-16CP by Tundra Semiconductor Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TUNDRA SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, DIP-28
|
Reach Compliance Code
|
unknown
|
Address Bus Width
|
2
|
Boundary Scan
|
NO
|
Bus Compatibility
|
80C86; 80C88
|
Clock Frequency-Max
|
16 MHz
|
Communication Protocol
|
ASYNC, BIT
|
Data Encoding/Decoding Method
|
NRZ
|
Data Transfer Rate-Max
|
0.125 MBps
|
External Data Bus Width
|
8
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
36.7665 mm
|
Low Power Mode
|
NO
|
Number of DMA Channels
|
|
Number of I/O Lines
|
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
28
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Supply Current-Max
|
3 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Alternate Parts for CA82C52-16CP
This table gives cross-reference parts and alternative options found for CA82C52-16CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C52-16CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ID82C52 | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, CDIP28, CERAMIC, DIP-28 | Intersil Corporation | CA82C52-16CP vs ID82C52 |
ID82C52 | Serial I/O Controller, CMOS | Intel Corporation | CA82C52-16CP vs ID82C52 |
CA82C52-16IP | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDIP28, PLASTIC, DIP-28 | Tundra Semiconductor Corp | CA82C52-16CP vs CA82C52-16IP |
MD82C52/B | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, CDIP28, CERAMIC, DIP-28 | Intersil Corporation | CA82C52-16CP vs MD82C52/B |
CP82C52Z | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PDIP28, LEAD FREE, PLASTIC, DIP-28 | Intersil Corporation | CA82C52-16CP vs CP82C52Z |