Part Details for CA82C88-5EJ by Integrated Device Technology Inc
Overview of CA82C88-5EJ by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CA82C88-5EJ
CA82C88-5EJ CAD Models
CA82C88-5EJ Part Data Attributes
|
CA82C88-5EJ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CA82C88-5EJ
Integrated Device Technology Inc
Control/Command Signal Generator, 5MHz, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEWBRIDGE MICROSYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80188; 80186; 8088; 8086 | |
Clock Frequency-Max | 5 MHz | |
JESD-30 Code | R-GDIP-T20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for CA82C88-5EJ
This table gives cross-reference parts and alternative options found for CA82C88-5EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C88-5EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS82C89 | 8MHz, BUS ARBITER AND CONT SIG GEN, PQCC20, PLASTIC, LCC-20 | Intersil Corporation | CA82C88-5EJ vs IS82C89 |
CA82C88-8CP | Control/Command Signal Generator, 8MHz, CMOS, PDIP20 | Integrated Device Technology Inc | CA82C88-5EJ vs CA82C88-8CP |
P82C288-8 | Control/Command Signal Generator, 8MHz, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | CA82C88-5EJ vs P82C288-8 |
IP82C88 | 8MHz, CONTROL AND CMD SIG GEN, PDIP20, PLASTIC, DIP-20 | Intersil Corporation | CA82C88-5EJ vs IP82C88 |
P8289-1 | Bus Arbiter/Continuous Signal Generator, 10MHz, CMOS, PDIP20 | Intel Corporation | CA82C88-5EJ vs P8289-1 |
QD8289 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Intel Corporation | CA82C88-5EJ vs QD8289 |
85528012C | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CQCC20 | Harris Semiconductor | CA82C88-5EJ vs 85528012C |
CD82C89 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Harris Semiconductor | CA82C88-5EJ vs CD82C89 |
IS82C88 | 8MHz, CONTROL AND CMD SIG GEN, PQCC20, PLASTIC, LCC-20 | Intersil Corporation | CA82C88-5EJ vs IS82C88 |
5962-8552801RB | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Harris Semiconductor | CA82C88-5EJ vs 5962-8552801RB |