Part Details for CALVC164245IDGGREP by Texas Instruments
Results Overview of CALVC164245IDGGREP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CALVC164245IDGGREP Information
CALVC164245IDGGREP by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CALVC164245IDGGREP | Texas Instruments | Enhanced Product 16-Bit 2.5-V To 3.3-V/3.3-V To 5-V Level Shifting Transceiver, 3-State 48-TSSOP -40 to 85 |
Price & Stock for CALVC164245IDGGREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 RoHS: Compliant Status: Active Min Qty: 1 | 1054 |
|
$3.2300 / $4.0400 | Buy Now |
US Tariff Estimator: CALVC164245IDGGREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CALVC164245IDGGREP
CALVC164245IDGGREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CALVC164245IDGGREP Part Data Attributes
|
|
CALVC164245IDGGREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CALVC164245IDGGREP
Texas Instruments
Enhanced Product 16-Bit 2.5-V To 3.3-V/3.3-V To 5-V Level Shifting Transceiver, 3-State 48-TSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop48,.3,20 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 2.3v To 3.6v Supply For Port A | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Alvc/Vcx/A | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 12.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP48,.3,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 5.8 Ns | |
| Propagation Delay (tpd) | 7.6 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6.1 Mm |
Alternate Parts for CALVC164245IDGGREP
This table gives cross-reference parts and alternative options found for CALVC164245IDGGREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CALVC164245IDGGREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ALVC164245DGG:11 | Nexperia | $0.4068 | 74ALVC164245 - 16-bit dual supply translating transceiver; 3-state@en-us TSSOP 48-Pin | CALVC164245IDGGREP vs 74ALVC164245DGG:11 |
| 74ALVC164245DGG,11 | Nexperia | Check for Price | 74ALVC164245 - 16-bit dual supply translating transceiver; 3-state@en-us TSSOP 48-Pin | CALVC164245IDGGREP vs 74ALVC164245DGG,11 |
| 935202350112 | Nexperia | Check for Price | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | CALVC164245IDGGREP vs 935202350112 |
| 74ALVC164245PAG8 | Renesas Electronics Corporation | Check for Price | 3.3V CMOS 16-Bit 3.3V TO 5.0V Level Shifting Transceiver with 3-State Outputs, TSSOP0/Reel | CALVC164245IDGGREP vs 74ALVC164245PAG8 |
| IDT74ALVC164245PAG | Renesas Electronics Corporation | Check for Price | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | CALVC164245IDGGREP vs IDT74ALVC164245PAG |
| 74ALVC164245PAG | Renesas Electronics Corporation | Check for Price | 3.3V CMOS 16-Bit 3.3V TO 5.0V Level Shifting Transceiver with 3-State Outputs, TSSOP39/Tube | CALVC164245IDGGREP vs 74ALVC164245PAG |
| 74VCX164245MTD | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | CALVC164245IDGGREP vs 74VCX164245MTD |
| IDT74ALVC164245PA8 | Integrated Device Technology Inc | Check for Price | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | CALVC164245IDGGREP vs IDT74ALVC164245PA8 |
| 74ALVC164245DGG-Q100 | Nexperia | Check for Price | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | CALVC164245IDGGREP vs 74ALVC164245DGG-Q100 |
| 74ALVC164245DGG:51 | NXP Semiconductors | Check for Price | 74ALVC164245 - 16-bit dual supply translating transceiver; 3-state TSSOP 48-Pin | CALVC164245IDGGREP vs 74ALVC164245DGG:51 |
CALVC164245IDGGREP Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power planes. Use a 50-ohm impedance-controlled trace for the clock signal.
-
Use a termination resistor (e.g., 50 ohms) at the receiving end of the clock signal. Ensure the clock signal has a clean, low-jitter source. Use a clock buffer or repeater if the clock signal needs to be distributed over a long distance.
-
The CALVC164245IDGGREP supports clock frequencies up to 100 MHz. However, the actual frequency limit may vary depending on the specific application, PCB layout, and signal quality.
-
Follow the recommended power-up and power-down sequencing in the datasheet. Use a power controller or a voltage supervisor to ensure proper power sequencing. During power-down, ensure all inputs are at a valid logic level to prevent unwanted current consumption.
-
The device has a thermal pad on the bottom. Ensure good thermal contact between the thermal pad and the PCB. Use thermal vias or a thermal interface material to improve heat dissipation. Keep the device away from heat sources and ensure good airflow.