-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8198
|
Newark | Fourteen Channel Capacitive Touch With 11 Led Drive 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip CAP1114-1-EZK-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 | Buy Now |
DISTI #
72AC5091
|
Newark | Capacitive Touch Sensor, -40 To 125Deg C, Ic Interface Type:I2C, Smbus, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Sensor Case Style:Qfn, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Microchip CAP1114-1-EZK-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3589 |
|
$1.3300 / $1.6000 | Buy Now |
DISTI #
41AH8388
|
Newark | Capacitive Touch Sensor, -40 To 125Deg C, Ic Interface Type:I2C, Smbus, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Sensor Case Style:Qfn, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Microchip CAP1114-1-EZK-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2800 | Buy Now |
DISTI #
CAP1114-1-EZK-CT-ND
|
DigiKey | IC TOUCH SENSOR/LED DRVR 32VQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53020 In Stock |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
CAP1114-1-EZK-TR
|
Avnet Americas | Sensor Controller Capacitive 14-CH SMBUS 32-Pin QFN EP T/R - Tape and Reel (Alt: CAP1114-1-EZK-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
579-CAP1114-1-EZK-TR
|
Mouser Electronics | Capacitive Touch Sensors 14 Channel Capacitve Touch Sensor 11 LED RoHS: Compliant | 16635 |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
CAP1114-1-EZK-TR
|
Microchip Technology Inc | Multiple Channel Capacitive Touch Sensor and LED Driver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8000 Alternates Available |
|
$1.1200 / $1.5400 | Buy Now |
DISTI #
70453252
|
RS | Fourteen Channel Capacitive Touch w/ 11 LED Drive32 VQFN 5x5x0.9mm T/R | Microchip Technology Inc. CAP1114-1-EZK-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 | RFQ |
|
Future Electronics | FOURTEEN CHANNEL CAPACITIVE TOUCH WITH 11 LED DRIVE RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor Controller 32-Pin QFN - Tape&Reel RoHS: Compliant |
5920 In Stock |
|
$1.1900 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAP1114-1-EZK-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CAP1114-1-EZK-TR
Microchip Technology Inc
LED DISPLAY DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 11 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
fmax-Min | 0.4 MHz |
This table gives cross-reference parts and alternative options found for CAP1114-1-EZK-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAP1114-1-EZK-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAP1114-2-EZK | LED Driver | Microchip Technology Inc | CAP1114-1-EZK-TR vs CAP1114-2-EZK |