Part Details for CAR04021.4KOHMS0.1%25PPM by Riedon
Overview of CAR04021.4KOHMS0.1%25PPM by Riedon
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR04021.4KOHMS0.1%25PPM
CAR04021.4KOHMS0.1%25PPM CAD Models
CAR04021.4KOHMS0.1%25PPM Part Data Attributes
|
CAR04021.4KOHMS0.1%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR04021.4KOHMS0.1%25PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CAR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CAR04021.4KOHMS0.1%25PPM
This table gives cross-reference parts and alternative options found for CAR04021.4KOHMS0.1%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR04021.4KOHMS0.1%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BPC3Y1401N Resistors | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | CAR04021.4KOHMS0.1%25PPM vs AR02BPC3Y1401N |
CAR04021.4KOHMS0.05%25PPM Resistors | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | CAR04021.4KOHMS0.1%25PPM vs CAR04021.4KOHMS0.05%25PPM |
SMDR0402BBC1401N Resistors | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | CAR04021.4KOHMS0.1%25PPM vs SMDR0402BBC1401N |
AR02BPC3Y1401 Resistors | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | CAR04021.4KOHMS0.1%25PPM vs AR02BPC3Y1401 |
RN73F1ETP1401A Resistors | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CAR04021.4KOHMS0.1%25PPM vs RN73F1ETP1401A |
SMDT0402BBC1401 Resistors | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | CAR04021.4KOHMS0.1%25PPM vs SMDT0402BBC1401 |
PCF-W0402LF-03-1401-A-P-LT Resistors | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CAR04021.4KOHMS0.1%25PPM vs PCF-W0402LF-03-1401-A-P-LT |
SMDT0402BBC1401N Resistors | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | CAR04021.4KOHMS0.1%25PPM vs SMDT0402BBC1401N |
SMDW0402BBC1401AN Resistors | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Electronic Sensor + Resistor GmbH | CAR04021.4KOHMS0.1%25PPM vs SMDW0402BBC1401AN |
RN73F1ETP1401B Resistors | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CAR04021.4KOHMS0.1%25PPM vs RN73F1ETP1401B |