Part Details for CAR040210.7KOHMS0.05%25PPM by Riedon
Overview of CAR040210.7KOHMS0.05%25PPM by Riedon
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR040210.7KOHMS0.05%25PPM
CAR040210.7KOHMS0.05%25PPM CAD Models
CAR040210.7KOHMS0.05%25PPM Part Data Attributes
|
CAR040210.7KOHMS0.05%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR040210.7KOHMS0.05%25PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CAR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for CAR040210.7KOHMS0.05%25PPM
This table gives cross-reference parts and alternative options found for CAR040210.7KOHMS0.05%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR040210.7KOHMS0.05%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDT0402ABC1072N Resistors | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | CAR040210.7KOHMS0.05%25PPM vs SMDT0402ABC1072N |
CAR040210.7KOHMS0.1%25PPM Resistors | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | CAR040210.7KOHMS0.05%25PPM vs CAR040210.7KOHMS0.1%25PPM |
RP73F1E10K7BTDF Resistors | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CAR040210.7KOHMS0.05%25PPM vs RP73F1E10K7BTDF |
RN73F1EB1072B Resistors | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CAR040210.7KOHMS0.05%25PPM vs RN73F1EB1072B |
RNCS0402BKE10K7 Resistors | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CAR040210.7KOHMS0.05%25PPM vs RNCS0402BKE10K7 |
AR040210K7+-0.1%TCR25 Resistors | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CAR040210.7KOHMS0.05%25PPM vs AR040210K7+-0.1%TCR25 |
RP73F1E10K7ATG Resistors | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CAR040210.7KOHMS0.05%25PPM vs RP73F1E10K7ATG |
TC02G1072AT Resistors | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CAR040210.7KOHMS0.05%25PPM vs TC02G1072AT |
AR040210K7+-0.05%TCR25 Resistors | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CAR040210.7KOHMS0.05%25PPM vs AR040210K7+-0.05%TCR25 |
RP73F1E10K7ATD Resistors | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CAR040210.7KOHMS0.05%25PPM vs RP73F1E10K7ATD |