Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
CAR060311.8OHMS0.5%50PPMHP RiedonBuy Now Datasheet |
Compare Parts:CAR060311.8OHMS0.5%50PPMHP Riedon Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CAR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CAR060311.8OHMS0.5%50PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR060311.8OHMS0.5%50PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603H11R8DBPE Resistors | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CAR060311.8OHMS0.5%50PPMHP vs P0603H11R8DBPE |
BLU0603P-11R8-DT50 Resistors | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CAR060311.8OHMS0.5%50PPMHP vs BLU0603P-11R8-DT50 |
P0603H11R8DGPB Resistors | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CAR060311.8OHMS0.5%50PPMHP vs P0603H11R8DGPB |
P0603H11R8DBT Resistors | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CAR060311.8OHMS0.5%50PPMHP vs P0603H11R8DBT |
SF06Q11R8DTLA Resistors | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR060311.8OHMS0.5%50PPMHP vs SF06Q11R8DTLA |
BLU0603P-11R8-DB50Q Resistors | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CAR060311.8OHMS0.5%50PPMHP vs BLU0603P-11R8-DB50Q |
P0603H11R8DGPD Resistors | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CAR060311.8OHMS0.5%50PPMHP vs P0603H11R8DGPD |
P0603H11R8DGPA Resistors | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CAR060311.8OHMS0.5%50PPMHP vs P0603H11R8DGPA |
P0603H11R8DNTC Resistors | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CAR060311.8OHMS0.5%50PPMHP vs P0603H11R8DNTC |
P0603H11R8DNT Resistors | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CAR060311.8OHMS0.5%50PPMHP vs P0603H11R8DNT |