Part Details for CAR06034.7KOHMS0.05%25PPM by Riedon
Overview of CAR06034.7KOHMS0.05%25PPM by Riedon
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR06034.7KOHMS0.05%25PPM
CAR06034.7KOHMS0.05%25PPM CAD Models
CAR06034.7KOHMS0.05%25PPM Part Data Attributes
|
CAR06034.7KOHMS0.05%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR06034.7KOHMS0.05%25PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CAR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for CAR06034.7KOHMS0.05%25PPM
This table gives cross-reference parts and alternative options found for CAR06034.7KOHMS0.05%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR06034.7KOHMS0.05%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U4701BALQ | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR06034.7KOHMS0.05%25PPM vs WF06U4701BALQ |
CPF0603A4K7E1 | Fixed Resistor, Thin Film, 0.063W, 4700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | CAR06034.7KOHMS0.05%25PPM vs CPF0603A4K7E1 |
RV060325PPM4K70.1%GTRR1016 | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | CAR06034.7KOHMS0.05%25PPM vs RV060325PPM4K70.1%GTRR1016 |
RN73F1JTD4701A | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CAR06034.7KOHMS0.05%25PPM vs RN73F1JTD4701A |
RN73F1J4701A | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CAR06034.7KOHMS0.05%25PPM vs RN73F1J4701A |
AS73F1JB4701B | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CAR06034.7KOHMS0.05%25PPM vs AS73F1JB4701B |
RN06A4701CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CAR06034.7KOHMS0.05%25PPM vs RN06A4701CT5-25 |
WF06U4701AALQ | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR06034.7KOHMS0.05%25PPM vs WF06U4701AALQ |
RV0603E4701BB | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 4700 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | CAR06034.7KOHMS0.05%25PPM vs RV0603E4701BB |
AR03BTRC3Y4701N | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR06034.7KOHMS0.05%25PPM vs AR03BTRC3Y4701N |