-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, 0.062W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8521
|
Newark | Resistor, Array-4, 10Kohm, 5%, Smd, Resistance:10Kohm, Product Range:Cat16 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rating Rohs Compliant: Yes |Bourns CAT16-103J4LF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
61J4662
|
Newark | Resistor, Isolated Array 4Resistor 10Kohm 5%, 1206, Resistance:10Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V Rohs Compliant: Yes |Bourns CAT16-103J4LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4733 |
|
$0.0090 | Buy Now |
DISTI #
41R4403
|
Newark | Resistor, Array-4, 10K, 1206, 5%, Smd, Resistance:10Kohm, Product Range:Cat16 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rohs Compliant: Yes |Bourns CAT16-103J4LF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 59190 |
|
$0.0170 / $0.1040 | Buy Now |
DISTI #
CAT16-103J4LFCT-ND
|
DigiKey | RES ARRAY 4 RES 10K OHM 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
190090 In Stock |
|
$0.0065 / $0.1000 | Buy Now |
DISTI #
CAT16-103J4LF
|
Avnet Americas | Resistor, Array, 10 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-103J4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0175 / $0.0199 | Buy Now |
DISTI #
652-CAT16-103J4LF
|
Mouser Electronics | Resistor Networks & Arrays 10K 5% Concave 4resistors RoHS: Compliant | 51680 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
70155480
|
RS | Resistor, Chip Array,10 Kilohms,62 mW,+ 5%,50 V (Max.) | Bourns CAT16-103J4LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4970 |
|
$0.0670 / $0.0950 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant |
85185 In Stock |
|
$0.0068 / $0.0103 | Buy Now |
|
Bristol Electronics | 13865 |
|
RFQ | ||
|
Quest Components | RESISTOR ARRAY, FILM, ISOLATED, 10000 OHM, SURFACE MOUNT, 1206, LEAD FREE | 469 |
|
$0.0240 / $0.0384 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT16-103J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT16-103J4LF
Bourns Inc
Array/Network Resistor, Isolated, 0.062W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CAT16-103J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT16-103J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSN614J103TRF | RES NET,THICK FILM,10K OHMS,50WV,5% +/-TOL,-300,300PPM TC,1206 CASE | NIC Components Corp | CAT16-103J4LF vs NRSN614J103TRF |
EXBV8V103JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CAT16-103J4LF vs EXBV8V103JV |
RTA03-4C103JTP | RESISTOR, NETWORK, FILM, ISOLATED, 0.0625W, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Ralec | CAT16-103J4LF vs RTA03-4C103JTP |
TC164-JR-1010KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | CAT16-103J4LF vs TC164-JR-1010KL |
BCN164ABI103J13 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 10000ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CAT16-103J4LF vs BCN164ABI103J13 |