Part Details for CAT24C02TDI-GT3A by onsemi
Results Overview of CAT24C02TDI-GT3A by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT24C02TDI-GT3A Information
CAT24C02TDI-GT3A by onsemi is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CAT24C02TDI-GT3A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42Y0135
|
Newark | Eeprom, 2Kbit, I2C, 400Khz, Tsot-23-5, Memory Configuration:256 X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi CAT24C02TDI-GT3A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2955 |
|
$0.1410 | Buy Now |
|
DISTI #
08AK5197
|
Newark | 2Kb I2C Ser Eeprom |Onsemi CAT24C02TDI-GT3A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1840 |
|
$0.2500 | Buy Now |
|
DISTI #
99R2418
|
Newark | 2Kb I2C Ser Eeprom |Onsemi CAT24C02TDI-GT3A RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 / $0.2090 | Buy Now |
|
DISTI #
CAT24C02TDI-GT3A
|
Avnet Americas | EEPROM, 2 Kbit, 256 x 8bit, I2C, 400 kHz, TSOT-23, 5 Pins - Tape and Reel (Alt: CAT24C02TDI-GT3A) COO: Thailand RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 21000174000 Factory Stock |
|
$0.1094 / $0.1117 | Buy Now |
|
DISTI #
42Y0135
|
Avnet Americas | EEPROM, 2 Kbit, 256 x 8bit, I2C, 400 kHz, TSOT-23, 5 Pins - Product that comes on tape, but is not reeled (Alt: 42Y0135) COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 3080 Partner Stock |
|
$0.2500 / $0.2670 | Buy Now |
|
DISTI #
08AK5197
|
Avnet Americas | EEPROM, 2 Kbit, 256 x 8bit, I2C, 400 kHz, TSOT-23, 5 Pins - Product that comes on tape, but is not reeled (Alt: 08AK5197) COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 1840 Partner Stock |
|
$0.2500 / $0.2670 | Buy Now |
|
|
Bristol Electronics | Min Qty: 11 | 287 |
|
$0.1828 / $0.4875 | Buy Now |
|
DISTI #
CAT24C02TDI-GT3A
|
TME | IC: EEPROM memory, 2kbEEPROM, I2C, 256x8bit, 1.7÷5.5V, SOT23-5 Min Qty: 1 | 0 |
|
$0.1500 / $0.2300 | RFQ |
|
|
Ameya Holding Limited | CAT24C02TDI Series 2 kbit (256 x 8) 400 kHz I2C CMOS Serial EEPROM - TSOT-23-5 | 17 |
|
RFQ | |
|
DISTI #
CAT24C02TDI-GT3A
|
Avnet Asia | EEPROM, 2 Kbit, 256 x 8bit, I2C, 400 kHz, TSOT-23, 5 Pins (Alt: CAT24C02TDI-GT3A) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: CAT24C02TDI-GT3A by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CAT24C02TDI-GT3A
CAT24C02TDI-GT3A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAT24C02TDI-GT3A Part Data Attributes
|
|
CAT24C02TDI-GT3A
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C02TDI-GT3A
onsemi
EEPROM Serial 2-Kb I2C, TSOT-23. 5 Lead, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | TSOT-23. 5 Lead | |
| Package Description | TSOT-23, 5 PIN | |
| Pin Count | 5 | |
| Manufacturer Package Code | 419AE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Samacsys Manufacturer | onsemi | |
| Clock Frequency-Max (fCLK) | 0.4 MHz | |
| Data Retention Time-Min | 100 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010000R | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 mm | |
| Memory Density | 2048 bit | |
| Memory IC Type | EEPROM | |
| Memory Width | 1 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Number of Words | 2048 words | |
| Number of Words Code | 2000 | |
| Operating Mode | SYNCHRONOUS | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 2KX1 | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
| Parallel/Serial | SERIAL | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 mm | |
| Serial Bus Type | I2C | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.002 mA | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 mm | |
| Write Cycle Time-Max (tWC) | 5 ms | |
| Write Protection | HARDWARE |
Alternate Parts for CAT24C02TDI-GT3A
This table gives cross-reference parts and alternative options found for CAT24C02TDI-GT3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C02TDI-GT3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CAT24C02TDE-GT3 | onsemi | Check for Price | IC 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN, Programmable ROM | CAT24C02TDI-GT3A vs CAT24C02TDE-GT3 |
| CAT24C02TDE-G | onsemi | Check for Price | IC,SERIAL EEPROM,256X8,CMOS,TSOP,5PIN,PLASTIC | CAT24C02TDI-GT3A vs CAT24C02TDE-G |
| CAT24C02TDE | onsemi | Check for Price | IC,SERIAL EEPROM,256X8,CMOS,TSOP,5PIN,PLASTIC | CAT24C02TDI-GT3A vs CAT24C02TDE |
| CAT24C02TDI | onsemi | Check for Price | IC,SERIAL EEPROM,256X8,CMOS,TSOP,5PIN,PLASTIC | CAT24C02TDI-GT3A vs CAT24C02TDI |
| CAT24C02TDIG | Catalyst Semiconductor | Check for Price | EEPROM | CAT24C02TDI-GT3A vs CAT24C02TDIG |
| CAT24C02TDE-GT3A | onsemi | Check for Price | 2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | CAT24C02TDI-GT3A vs CAT24C02TDE-GT3A |
CAT24C02TDI-GT3A Frequently Asked Questions (FAQ)
-
The CAT24C02TDI-GT3A has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
The CAT24C02TDI-GT3A uses a page write buffer to handle page writes. The device can write up to 8 bytes of data in a single page write operation.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied low, the device is in a write-protected state, and any attempt to write to the device will be ignored.
-
Yes, the CAT24C02TDI-GT3A can be used in a multi-master bus configuration. The device has a built-in arbitration mechanism that allows it to operate in a multi-master environment.
-
The maximum clock frequency for the CAT24C02TDI-GT3A is 400 kHz.