Datasheets
CAT24C02YI-GT3A by: onsemi

Overview of: CAT24C02YI-GT3A by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CAT24C02YI-GT3A

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Reel
  • 3,000 $0.1462
View this part on Digi-Key
0 Cut Tape
  • 1 $0.2000
View this part on Digi-Key
0 Digi-Reel
  • 1 $0.2000
View this part on Farnell
0 TAPE & REEL CUT
  • 1 $0.5256
  • 10 $0.3703
  • 25 $0.3106
  • 100 $0.2509
  • 250 $0.1792
  • 500 $0.1434
View this part on Farnell
0 Reel
  • 100 $0.2509
  • 250 $0.1792
  • 500 $0.1434

Part Details for: CAT24C02YI-GT3A

CAD Models

Part Data Attributes

CAT24C02YI-GT3A onsemi

Buy Now Datasheet

Compare Parts:

CAT24C02YI-GT3A onsemi 2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8

Source Content uid CAT24C02YI-GT3A
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code TSSOP
Package Description TSSOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.4 mm
Memory Density 2048 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256X8
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Power Supplies 1.8/5 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Serial Bus Type I2C
Standby Current-Max 0.000001 A
Supply Current-Max 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for: CAT24C02YI-GT3A

Part Number Description Manufacturer Compare
CAT24C02YI-GT3 Memory 2-Kb I2C Serial EEPROM Memory, TSSOP8, 4.4x3, 3000-REEL onsemi CAT24C02YI-GT3A vs CAT24C02YI-GT3
CAT24C02YE-T3 Memory EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT24C02YI-GT3A vs CAT24C02YE-T3
CAT24C02YIT3 Memory 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, GREEN, MO-153, TSSOP-8 onsemi CAT24C02YI-GT3A vs CAT24C02YIT3
CAT24C02YE-GT3 Memory IC 2K X 1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8, Programmable ROM onsemi CAT24C02YI-GT3A vs CAT24C02YE-GT3
CAT24C02YE-GT3A Memory 2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 onsemi CAT24C02YI-GT3A vs CAT24C02YE-GT3A
CAT24C02YI-G Memory 2-Kb I2C Serial EEPROM Memory, TSSOP8, 4.4x3, 100-TUBE onsemi CAT24C02YI-GT3A vs CAT24C02YI-G
Part Number Description Manufacturer Compare
CAT24C02YI-GT3 Memory 2-Kb I2C Serial EEPROM Memory, TSSOP8, 4.4x3, 3000-REEL onsemi CAT24C02YI-GT3A vs CAT24C02YI-GT3
CAT24C02YE-GT3 Memory IC 2K X 1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8, Programmable ROM onsemi CAT24C02YI-GT3A vs CAT24C02YE-GT3
CAV24C02YE-GT3 Memory EEPROM Serial 2-Kb I2C - Automotive Grade, TSSOP8, 4.4x3, 3000-REEL onsemi CAT24C02YI-GT3A vs CAV24C02YE-GT3
CAT24C02YE-GT3A Memory 2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 onsemi CAT24C02YI-GT3A vs CAT24C02YE-GT3A
CAT24C02YE-T3 Memory EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT24C02YI-GT3A vs CAT24C02YE-T3
CAT24C02YIT3 Memory 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, GREEN, MO-153, TSSOP-8 onsemi CAT24C02YI-GT3A vs CAT24C02YIT3
CAT24C02YI-G Memory 2-Kb I2C Serial EEPROM Memory, TSSOP8, 4.4x3, 100-TUBE onsemi CAT24C02YI-GT3A vs CAT24C02YI-G

Related Parts

Update Alert Settings for: CAT24C02YI-GT3A by onsemi

  • Please alert me when CAT24C02YI-GT3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT24C02YI-GT3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24C02YI-GT3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT24C02YI-GT3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24C02YI-GT3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24C02YI-GT3A by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.