Part Details for CAT24C128WI-G by Catalyst Semiconductor
Overview of CAT24C128WI-G by Catalyst Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24C128WI-G
CAT24C128WI-G CAD Models
CAT24C128WI-G Part Data Attributes
|
CAT24C128WI-G
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24C128WI-G
Catalyst Semiconductor
EEPROM, 16KX8, Serial, CMOS, PDSO8,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Write Protection | HARDWARE |
Alternate Parts for CAT24C128WI-G
This table gives cross-reference parts and alternative options found for CAT24C128WI-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C128WI-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24128-BRMN6/P | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | CAT24C128WI-G vs M24128-BRMN6/P |
CAT24C128WE-GT3 | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT24C128WI-G vs CAT24C128WE-GT3 |
AT24C128C-SS9M-T | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | CAT24C128WI-G vs AT24C128C-SS9M-T |
24FC128T-I/SN | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | CAT24C128WI-G vs 24FC128T-I/SN |
24FC128-I/SNRVA | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | CAT24C128WI-G vs 24FC128-I/SNRVA |
24FC128T-I/SN100 | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | CAT24C128WI-G vs 24FC128T-I/SN100 |
CAT24C128WI-GT3 | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Rochester Electronics LLC | CAT24C128WI-G vs CAT24C128WI-GT3 |
M24128-BFMN6TP | 128 Kbit Serial I2C Bus EEPROM | STMicroelectronics | CAT24C128WI-G vs M24128-BFMN6TP |
AT24C128BN-SH-B | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | CAT24C128WI-G vs AT24C128BN-SH-B |
AT24C128BN-SH-B | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | CAT24C128WI-G vs AT24C128BN-SH-B |