-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 128-Kb I2C, SOIC 8, 150 mils, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5409
|
Newark | Serial Eeprom, 128Kbit, 400Khz, Soic-8, Memory Configuration:16K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi CAT24C128WI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3550 | Buy Now |
DISTI #
06R0530
|
Newark | Serial Eeprom, 128Kbit, 400Khz, Soic-8, Memory Configuration:16K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi CAT24C128WI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3360 | Buy Now |
DISTI #
37AH9154
|
Newark | 128Kb I2C Ser Eeprom Rohs Compliant: Yes |Onsemi CAT24C128WI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3290 | Buy Now |
DISTI #
CAT24C128WI-GT3CT-ND
|
DigiKey | IC EEPROM 128KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6425 In Stock |
|
$0.3586 / $0.5300 | Buy Now |
DISTI #
CAT24C128WI-GT3
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: CAT24C128WI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1928 / $0.2301 | Buy Now |
DISTI #
CAT24C128WI-GT3
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: CAT24C128WI-GT3) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
698-CAT24C128WI-GT3
|
Mouser Electronics | EEPROM 128K-Bit I2C Serial CMOS EEPROM RoHS: Compliant | 80869 |
|
$0.3050 / $0.4000 | Buy Now |
|
Future Electronics | CAT24C128 Series 128 Kb (16K X 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 117000Reel |
|
$0.3000 | Buy Now |
|
Bristol Electronics | 1069 |
|
RFQ | ||
|
Quest Components | Serial EEPROM, 16K x 8, 8 Pin, Plastic, SOP | 2307 |
|
$0.2564 / $0.6153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT24C128WI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C128WI-GT3
onsemi
EEPROM Serial 128-Kb I2C, SOIC 8, 150 mils, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 8, 150 mils | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 5MICROAMP STANDBY CURRENT AVAILABLE @ 125 TEMP, AND OPERATES WITH 1.8VMIN SUPPLY @ 0.1MHZ | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for CAT24C128WI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C128WI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC128T-I/SNRVA | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | CAT24C128WI-GT3 vs 24FC128T-I/SNRVA |
R1EX24128BSAS0A | 16KX8 I2C/2-WIRE SERIAL EEPROM, 900ns, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | Renesas Electronics Corporation | CAT24C128WI-GT3 vs R1EX24128BSAS0A |
AT24C128BN-SH-B | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | CAT24C128WI-GT3 vs AT24C128BN-SH-B |
AT24C128C-SS9M | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | CAT24C128WI-GT3 vs AT24C128C-SS9M |
R1EX24128ASA00A#S0 | EEPROM, SOP, /Embossed Tape | Renesas Electronics Corporation | CAT24C128WI-GT3 vs R1EX24128ASA00A#S0 |
IS24C128A-3GLA3 | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | Integrated Silicon Solution Inc | CAT24C128WI-GT3 vs IS24C128A-3GLA3 |
24FC128T-I/SN100 | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | CAT24C128WI-GT3 vs 24FC128T-I/SN100 |
AT24C128BN-SH-T | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | CAT24C128WI-GT3 vs AT24C128BN-SH-T |
M24128-BRMN6P | 128 Kbit Serial I2C Bus EEPROM | STMicroelectronics | CAT24C128WI-GT3 vs M24128-BRMN6P |
IS24C128A-2GI | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Integrated Silicon Solution Inc | CAT24C128WI-GT3 vs IS24C128A-2GI |