Part Details for CAT24C128WI-GT3 by Rochester Electronics LLC
Overview of CAT24C128WI-GT3 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24C128WI-GT3
CAT24C128WI-GT3 CAD Models
CAT24C128WI-GT3 Part Data Attributes
|
CAT24C128WI-GT3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CAT24C128WI-GT3
Rochester Electronics LLC
EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT24C128WI-GT3
This table gives cross-reference parts and alternative options found for CAT24C128WI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C128WI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC128T-I/SNRVA | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | CAT24C128WI-GT3 vs 24FC128T-I/SNRVA |
R1EX24128BSAS0A | 16KX8 I2C/2-WIRE SERIAL EEPROM, 900ns, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | Renesas Electronics Corporation | CAT24C128WI-GT3 vs R1EX24128BSAS0A |
AT24C128BN-SH-B | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | CAT24C128WI-GT3 vs AT24C128BN-SH-B |
AT24C128C-SS9M | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | CAT24C128WI-GT3 vs AT24C128C-SS9M |
R1EX24128ASA00A#S0 | EEPROM, SOP, /Embossed Tape | Renesas Electronics Corporation | CAT24C128WI-GT3 vs R1EX24128ASA00A#S0 |
IS24C128A-3GLA3 | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | Integrated Silicon Solution Inc | CAT24C128WI-GT3 vs IS24C128A-3GLA3 |
24FC128T-I/SN100 | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | CAT24C128WI-GT3 vs 24FC128T-I/SN100 |
AT24C128BN-SH-T | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | CAT24C128WI-GT3 vs AT24C128BN-SH-T |
M24128-BRMN6P | 128 Kbit Serial I2C Bus EEPROM | STMicroelectronics | CAT24C128WI-GT3 vs M24128-BRMN6P |
IS24C128A-2GI | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Integrated Silicon Solution Inc | CAT24C128WI-GT3 vs IS24C128A-2GI |