-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 512-Kb I2C, TSSOP8, 4.4x3, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T1800
|
Newark | Serial Eeprom, 512Kbit, 1Mhz, Tssop-8, Memory Size:512Kbit, Eeprom Memory Configuration:64K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, rohs Compliant: Yes |Onsemi CAT24C512YI-GT3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 72 |
|
$0.5880 / $0.7800 | Buy Now |
DISTI #
52T7612
|
Newark | Serial Eeprom, 512Kbit, 1Mhz, Tssop-8, Memory Configuration:64K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Onsemi CAT24C512YI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5530 | Buy Now |
DISTI #
CAT24C512YI-GT3OSCT-ND
|
DigiKey | IC EEPROM 512KBIT I2C 8TSSOP Min Qty: 1 Lead time: 30 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
8944 In Stock |
|
$0.5130 / $0.7700 | Buy Now |
DISTI #
CAT24C512YI-GT3
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: CAT24C512YI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.3061 / $0.3426 | Buy Now |
DISTI #
CAT24C512YI-GT3
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: CAT24C512YI-GT3) RoHS: Compliant Min Qty: 1064 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.5828 / $0.6956 | Buy Now |
DISTI #
CAT24C512YI-GT3
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: CAT24C512YI-GT3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Reel | 105977 Factory Stock |
|
RFQ | |
DISTI #
863-CAT24C512YI-GT3
|
Mouser Electronics | EEPROM 512KB I2C SER EEPROM RoHS: Compliant | 15728 |
|
$0.5240 / $0.7900 | Buy Now |
|
Future Electronics | CAT24C512 Series 512 kb (64 K x 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.5150 / $0.5500 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 3225 |
|
$0.6210 / $2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT24C512YI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C512YI-GT3
onsemi
EEPROM Serial 512-Kb I2C, TSSOP8, 4.4x3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP8, 4.4x3 | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for CAT24C512YI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C512YI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24512-RDW6P | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | CAT24C512YI-GT3 vs M24512-RDW6P |
M24512-DRDW6G | EEPROM 5V | STMicroelectronics | CAT24C512YI-GT3 vs M24512-DRDW6G |
M24512-RDW3P/K | EEPROM 5V | STMicroelectronics | CAT24C512YI-GT3 vs M24512-RDW3P/K |
M24512-DRDW6TG | EEPROM 5V | STMicroelectronics | CAT24C512YI-GT3 vs M24512-DRDW6TG |
M24512-RDW6TG | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | CAT24C512YI-GT3 vs M24512-RDW6TG |
M24512-RDW6TP | 512 Kbit serial I2C bus EEPROM | STMicroelectronics | CAT24C512YI-GT3 vs M24512-RDW6TP |
M24512-DRDW3G/K | EEPROM 5V | STMicroelectronics | CAT24C512YI-GT3 vs M24512-DRDW3G/K |
M24512-DRDW3G/AB | EEPROM 5V | STMicroelectronics | CAT24C512YI-GT3 vs M24512-DRDW3G/AB |
M24512-RDW6TG/K | 64KX8 EEPROM 5V, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | CAT24C512YI-GT3 vs M24512-RDW6TG/K |
24FC512-I/ST | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | CAT24C512YI-GT3 vs 24FC512-I/ST |