-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 1-Mb I2C, SOIC 8, 150 mils, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5201
|
Newark | 1-Mb I2C Serial Eeprom/Reel |Onsemi CAT24M01WI-GT3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2769 |
|
$1.0500 / $1.4100 | Buy Now |
DISTI #
55T1802
|
Newark | Eeprom, 1Mbit, -40 To 85Deg C, Memory Configuration:128K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Onsemi CAT24M01WI-GT3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2030 |
|
$1.0500 / $1.4100 | Buy Now |
DISTI #
52T7615
|
Newark | Serial Eeprom, 1Mbit, 1Mhz, Soic-8, Memory Interface Type:Serial I2C (2-Wire), Memory Size:1Mbit, Eeprom Memory Configuration:128K X 8Bit, Clock Frequency:1Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V Rohs Compliant: Yes |Onsemi CAT24M01WI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7930 / $0.8180 | Buy Now |
DISTI #
CAT24M01WI-GT3OSCT-ND
|
DigiKey | IC EEPROM 1MBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23718 In Stock |
|
$0.7394 / $1.0800 | Buy Now |
DISTI #
CAT24M01WI-GT3
|
Avnet Americas | EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: CAT24M01WI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.4267 / $0.4776 | Buy Now |
DISTI #
55T1802
|
Avnet Americas | EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Bulk (Alt: 55T1802) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$1.0900 / $1.4100 | Buy Now |
DISTI #
08AK5201
|
Avnet Americas | EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 08AK5201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 5 Days Container: Ammo Pack | 2769 Partner Stock |
|
$1.0900 / $1.4100 | Buy Now |
DISTI #
863-CAT24M01WI-GT3
|
Mouser Electronics | EEPROM 1MB I2C SERIAL EEPROM RoHS: Compliant | 137849 |
|
$0.7390 / $1.0800 | Buy Now |
|
Future Electronics | CAT24M01 Series 1024 kb (128k x 8) 1.7 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.7400 / $0.7900 | Buy Now |
|
Bristol Electronics | 510 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT24M01WI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24M01WI-GT3
onsemi
EEPROM Serial 1-Mb I2C, SOIC 8, 150 mils, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 8, 150 mils | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT 0.4MHZ | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for CAT24M01WI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24M01WI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAV24M01WE-GT3 | EEPROM Serial 1-Mb I2C - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified | onsemi | CAT24M01WI-GT3 vs CAV24M01WE-GT3 |
24AA1026T-I/SN | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | CAT24M01WI-GT3 vs 24AA1026T-I/SN |
24AA1026-I/SN | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | CAT24M01WI-GT3 vs 24AA1026-I/SN |
24AA1026-E/SN | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | CAT24M01WI-GT3 vs 24AA1026-E/SN |