Part Details for CAT24WC32GL-1.8REV-B by Catalyst Semiconductor
Overview of CAT24WC32GL-1.8REV-B by Catalyst Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24WC32GL-1.8REV-B
CAT24WC32GL-1.8REV-B CAD Models
CAT24WC32GL-1.8REV-B Part Data Attributes
|
CAT24WC32GL-1.8REV-B
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24WC32GL-1.8REV-B
Catalyst Semiconductor
4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT24WC32GL-1.8REV-B
This table gives cross-reference parts and alternative options found for CAT24WC32GL-1.8REV-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24WC32GL-1.8REV-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24WC32L-1.8REVB | EEPROM, 4KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC32GL-1.8REV-B vs CAT24WC32L-1.8REVB |
CAT24WC32LE-1.8REVD | EEPROM, 4KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC32GL-1.8REV-B vs CAT24WC32LE-1.8REVD |
CAT24WC32LA-1.8REV-B | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC32GL-1.8REV-B vs CAT24WC32LA-1.8REV-B |
CAT24WC32LA-1.8REVB | EEPROM, 4KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC32GL-1.8REV-B vs CAT24WC32LA-1.8REVB |
CAT24WC32LE-1.8REVB | EEPROM, 4KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC32GL-1.8REV-B vs CAT24WC32LE-1.8REVB |
CAT24WC32GL-1.8REVD | EEPROM, 4KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC32GL-1.8REV-B vs CAT24WC32GL-1.8REVD |
CAT24WC32GLA-1.8REV-B | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC32GL-1.8REV-B vs CAT24WC32GLA-1.8REV-B |
CAT24WC32GLI-1.8REV-D | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC32GL-1.8REV-B vs CAT24WC32GLI-1.8REV-D |
CAT24WC32PE-1.8REVD | EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC32GL-1.8REV-B vs CAT24WC32PE-1.8REVD |
CAT24WC32LI-1.8REV-D | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT24WC32GL-1.8REV-B vs CAT24WC32LI-1.8REV-D |