If you like Findchips… You will love Findchips PRO. Try it Now.
EEPROM Serial 1-Kb SPI, SOIC 8, 150 mils, 3000-REEL
CAT25010VI-GT3
ON Semiconductor
Yes
Active
ON SEMICONDUCTOR
SOIC
MS-012, SOIC-8
8
751BD
compliant
EAR99
8542.32.00.51
4 Weeks
ON Semiconductor
0.66
20 MHz
100
1000000 Write/Erase Cycles
R-PDSO-G8
e4
4.9 mm
1024 bit
EEPROM
8
1
1
8
128 words
128
SYNCHRONOUS
85 °C
-40 °C
128X8
PLASTIC/EPOXY
SOP
SOP8,.25
RECTANGULAR
SMALL OUTLINE
SERIAL
260
2/5 V
Not Qualified
1.75 mm
SPI
0.000002 A
EEPROMs
0.002 mA
5.5 V
1.8 V
5 V
YES
CMOS
INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
1.27 mm
DUAL
40
3.9 mm
5 ms
HARDWARE/SOFTWARE
169,358
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25010GY-REV-C Memory | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Catalyst Semiconductor | CAT25010VI-GT3 vs CAT25010GY-REV-C |
CAT25010VA-TE13 Memory | EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT25010VI-GT3 vs CAT25010VA-TE13 |
CAT25010VI-REV-C Memory | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Catalyst Semiconductor | CAT25010VI-GT3 vs CAT25010VI-REV-C |
CAT25010GY-TE13REV-C Memory | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Catalyst Semiconductor | CAT25010VI-GT3 vs CAT25010GY-TE13REV-C |
CAT25010U-REV-C Memory | EEPROM, 128X8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT25010VI-GT3 vs CAT25010U-REV-C |
CAT25010U-TE13REV-B Memory | EEPROM, 128X8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT25010VI-GT3 vs CAT25010U-TE13REV-B |
CAT25010V-TE13REV-C Memory | IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8, Programmable ROM | ON Semiconductor | CAT25010VI-GT3 vs CAT25010V-TE13REV-C |
CAT25010VE-G Memory | 1 kb SPI Serial CMOS EEPROM Memory | ON Semiconductor | CAT25010VI-GT3 vs CAT25010VE-G |
CAT25010S-REV-B Memory | EEPROM, 128X8, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT25010VI-GT3 vs CAT25010S-REV-B |
CAT25010S Memory | 128X8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8 | ON Semiconductor | CAT25010VI-GT3 vs CAT25010S |
106,779 of 3,262,357 parts
-0.01% change vs. last year1,597 of 16,515 parts
-0.03% change vs. last year416 of 4,042 parts
-0.03% change vs. last year