Part Details for CAT25C082SI-45TE13 by Catalyst Semiconductor
Overview of CAT25C082SI-45TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25C082SI-45TE13
CAT25C082SI-45TE13 CAD Models
CAT25C082SI-45TE13 Part Data Attributes:
|
CAT25C082SI-45TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT25C082SI-45TE13
Catalyst Semiconductor
Microprocessor Circuit, CMOS, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for CAT25C082SI-45TE13
This table gives cross-reference parts and alternative options found for CAT25C082SI-45TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25C082SI-45TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25C082SA-42TE13 | Microprocessor Circuit, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT25C082SI-45TE13 vs CAT25C082SA-42TE13 |
CAT1163WI-45-G | CPU Supervisor with 16 k Serial EEPROM Memory, SOIC 8, 150 mils, 100-TUBE | onsemi | CAT25C082SI-45TE13 vs CAT1163WI-45-G |
CAT1163WI42 | SPECIALTY MICROPROCESSOR CIRCUIT, PDSO8, SOIC-8 | onsemi | CAT25C082SI-45TE13 vs CAT1163WI42 |
CAT1163J-30 | Microprocessor Circuit, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT25C082SI-45TE13 vs CAT1163J-30 |
CAT1163W-25 | Microprocessor Circuit, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT25C082SI-45TE13 vs CAT1163W-25 |
CAT1163J-45TE13 | Microprocessor Circuit, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT25C082SI-45TE13 vs CAT1163J-45TE13 |
CAT25C081SI-30TE13 | Microprocessor Circuit, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT25C082SI-45TE13 vs CAT25C081SI-30TE13 |
CAT1163J-30TE13 | Microprocessor Circuit, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT25C082SI-45TE13 vs CAT1163J-30TE13 |
CAT1163WI30 | SPECIALTY MICROPROCESSOR CIRCUIT, PDSO8, SOIC-8 | onsemi | CAT25C082SI-45TE13 vs CAT1163WI30 |
CAT25C082S-45TE13 | Microprocessor Circuit, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT25C082SI-45TE13 vs CAT25C082S-45TE13 |