If you like Findchips… You will love Findchips PRO. Try it Now.
32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28
CAT28C256H1315
Yes
Obsolete
ON SEMICONDUCTOR
TSOP
8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28
28
unknown
EAR99
8542.32.00.51
ON Semiconductor
7.91
150 ns
NO
YES
100000 Write/Erase Cycles
R-PDSO-G28
e3
11.8 mm
262144 bit
EEPROM
8
1
28
32768 words
32000
ASYNCHRONOUS
70 °C
32KX8
PLASTIC/EPOXY
TSOP1
TSSOP28,.53,22
RECTANGULAR
SMALL OUTLINE, THIN PROFILE
64 words
PARALLEL
260
5 V
5 V
Not Qualified
1.2 mm
0.00015 A
EEPROMs
0.03 mA
5.5 V
4.5 V
5 V
YES
CMOS
COMMERCIAL
Tin (Sn)
GULL WING
0.55 mm
DUAL
NOT SPECIFIED
YES
8 mm
5 ms
1,022
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C256HFT13I-15TE13 Memory | 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 | ON Semiconductor | CAT28C256H1315 vs CAT28C256HFT13I-15TE13 |
CAT28C256HT13A-15T Memory | IC 32K X 8 EEPROM 5V, 150 ns, PDSO28, 8 X 13.40 MM, TSOP-28, Programmable ROM | ON Semiconductor | CAT28C256H1315 vs CAT28C256HT13A-15T |
CAT28C256T13A-15T Memory | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | CAT28C256H1315 vs CAT28C256T13A-15T |
CAT28C257T13A-15T Memory | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | CAT28C256H1315 vs CAT28C257T13A-15T |
CAT28C256H1315T Memory | 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, HALOGEN AND LEAD FREE, TSOP-28 | ON Semiconductor | CAT28C256H1315 vs CAT28C256H1315T |
CAT28C256FT13-15TE7 Memory | IC 32K X 8 EEPROM 5V, 150 ns, PDSO28, 8 X 13.40 MM, TSOP-28, Programmable ROM | ON Semiconductor | CAT28C256H1315 vs CAT28C256FT13-15TE7 |
CAT28C256T13I-15 Memory | IC 32K X 8 EEPROM 5V, 150 ns, PDSO28, 8 X 13.40 MM, TSOP-28, Programmable ROM | ON Semiconductor | CAT28C256H1315 vs CAT28C256T13I-15 |
CAT28C256HFT13I-15TE7 Memory | 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 | ON Semiconductor | CAT28C256H1315 vs CAT28C256HFT13I-15TE7 |
CAT28C256H13I15 Memory | 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28 | ON Semiconductor | CAT28C256H1315 vs CAT28C256H13I15 |
10,849 of 3,262,357 parts
+0.01% change vs. last year631 of 16,515 parts
+0.02% change vs. last year453 of 4,042 parts
-0.01% change vs. last year