Memory
CAT28F102P-10T
Catalyst Semiconductor
Description: Flash, 64KX16, 100ns, PDIP40, PLASTIC, DIP-40

Overview of CAT28F102P-10T by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1569IS8-7#PBF Analog Devices Lin Phase, DC Acc, Tunable 10t
LTC1569CS8-7#TRPBF Analog Devices Lin Phase, DC Acc, Tunable 10t
LTC1569CS8-7#PBF Analog Devices Lin Phase, DC Acc, Tunable 10t

CAD Models for CAT28F102P-10T by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28F102P-10T by Catalyst Semiconductor

CAT28F102P-10T
Catalyst Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-40
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
JESD-30 Code
R-PDIP-T40
Length
52.19 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
40
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. CAT28F102P-10T
    Catalyst Semiconductor
    Flash, 64KX16, 100ns, PDIP40, PLASTIC, DIP-40
    VS

Alternate Parts for CAT28F102P-10T

This table gives cross-reference parts and alternative options found for CAT28F102P-10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F102P-10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F210-10C2NL4 64KX16 FLASH 12V PROM, 100ns, PDIP40 Texas Instruments CAT28F102P-10T vs TMS28F210-10C2NL4
TMS28F210-10C3NQ 64KX16 FLASH 12V PROM, 100ns, PDIP40 Texas Instruments CAT28F102P-10T vs TMS28F210-10C3NQ
TMS28F210-10C3NE4 64KX16 FLASH 12V PROM, 100ns, PDIP40 Texas Instruments CAT28F102P-10T vs TMS28F210-10C3NE4
CAT28F102PI-10 Flash, 64KX16, 100ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Catalyst Semiconductor CAT28F102P-10T vs CAT28F102PI-10
TMS28F210-10C3NL4 64KX16 FLASH 12V PROM, 100ns, PDIP40 Texas Instruments CAT28F102P-10T vs TMS28F210-10C3NL4
TMS28F210-10C2NL 64KX16 FLASH 12V PROM, 100ns, PDIP40 Texas Instruments CAT28F102P-10T vs TMS28F210-10C2NL
TMS28F210-10C4NL4 64KX16 FLASH 12V PROM, 100ns, PDIP40 Texas Instruments CAT28F102P-10T vs TMS28F210-10C4NL4
M5M28F102P-10 Flash, 64KX16, 100ns, PDIP40, PLASTIC, DIP-40 Mitsubishi Electric CAT28F102P-10T vs M5M28F102P-10
TMS28F210-10C3NL 64KX16 FLASH 12V PROM, 100ns, PDIP40 Texas Instruments CAT28F102P-10T vs TMS28F210-10C3NL
TMS28F210-10C2NE4 64KX16 FLASH 12V PROM, 100ns, PDIP40 Texas Instruments CAT28F102P-10T vs TMS28F210-10C2NE4
Part Number Description Manufacturer Compare
TMS28F210-12C4NE4 64KX16 FLASH 12V PROM, 120ns, PDIP40 Texas Instruments CAT28F102P-10T vs TMS28F210-12C4NE4
CAT28F102PI-45 Flash, 64KX16, 45ns, PDIP40, PLASTIC, DIP-40 Catalyst Semiconductor CAT28F102P-10T vs CAT28F102PI-45
TMS28F210-15C3NQ 64KX16 FLASH 12V PROM, 150ns, PDIP40 Texas Instruments CAT28F102P-10T vs TMS28F210-15C3NQ
TMS28F210-15C3FNL4 64KX16 FLASH 12V PROM, 150ns, PQCC44 Texas Instruments CAT28F102P-10T vs TMS28F210-15C3FNL4
TMS28F210-10C2FNE 64KX16 FLASH 12V PROM, 100ns, PQCC44 Texas Instruments CAT28F102P-10T vs TMS28F210-10C2FNE
TMS28F210-17C4NE 64KX16 FLASH 12V PROM, 170ns, PDIP40 Texas Instruments CAT28F102P-10T vs TMS28F210-17C4NE
M28F102-150K6 64KX16 FLASH 12V PROM, 150ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics CAT28F102P-10T vs M28F102-150K6
AT29C1024-90JIT/R Flash, 64KX16, 90ns, PQCC44, PLASTIC, LCC-44 Atmel Corporation CAT28F102P-10T vs AT29C1024-90JIT/R
TMS28F210-10C3FNE 64KX16 FLASH 12V PROM, 100ns, PQCC44, 1.25 MM PITCH, PLASTIC, LCC-44 Texas Instruments CAT28F102P-10T vs TMS28F210-10C3FNE
CAT28F102NA-12T Flash, 64KX16, 120ns, PQCC44, PLASTIC, LCC-44 Catalyst Semiconductor CAT28F102P-10T vs CAT28F102NA-12T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F102P-10T by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F102P-10T by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT28F102P-10T would you like to use for your alert(s)?
  • Please alert me when CAT28F102P-10T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28F102P-10T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F102P-10T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28F102P-10T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F102P-10T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F102P-10T by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: