-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 16-Channel, Constant Current, TQFN24, 4x4, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4871
|
Newark | Led Driver, 8-Ch, 25Mhz, Tqfn-24, Device Topology:Constant Current, No. Of Outputs:16Outputs, Output Current:1.2A, Output Voltage:-, Driver Case Style:Tqfn, No. Of Pins:24Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Switching Rohs Compliant: Yes |Onsemi CAT4016HV6-GT2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1623 |
|
$0.7210 / $1.5400 | Buy Now |
DISTI #
06R0989
|
Newark | Led Driver, Tqfn, Full Reel, Output Current Max:40Ma, Output Voltage Max:5.5V, Ic Case/Package:Tqfn, No. Of Pins:24Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Onsemi CAT4016HV6-GT2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6230 / $0.8430 | Buy Now |
DISTI #
42AC1713
|
Newark | Led Driver, Cc, 25Mhz, Tqfn-24, Device Topology:Constant Current, No. Of Outputs:16Outputs, Output Current:80Ma, Output Voltage:5.5V, Driver Case Style:Tqfn, No. Of Pins:24Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Onsemi CAT4016HV6-GT2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9870 | Buy Now |
DISTI #
CAT4016HV6-GT2OSCT-ND
|
DigiKey | IC LED DRVR LIN PWM 80MA 24TQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3835 In Stock |
|
$0.6138 / $1.6300 | Buy Now |
DISTI #
CAT4016HV6-GT2
|
Avnet Americas | LED DRVR 16Segment 3.3V/5V 24-Pin TQFN EP T/R - Tape and Reel (Alt: CAT4016HV6-GT2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6077 / $0.7254 | Buy Now |
DISTI #
698-CAT4016HV6-GT2
|
Mouser Electronics | LED Lighting Drivers LED Driver,16 Chan 4-wire I/F RoHS: Compliant | 11770 |
|
$0.6270 / $1.5600 | Buy Now |
DISTI #
V72:2272_07296336
|
Arrow Electronics | LED Driver 16 Segment 10000uA Supply Current 24-Pin TQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2215 Container: Cut Strips | Americas - 2006 |
|
$0.6579 / $1.4278 | Buy Now |
|
Future Electronics | CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TQFN-24 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6050 | Buy Now |
DISTI #
62361496
|
Verical | LED Driver 16 Segment 10000uA Supply Current 24-Pin TQFN EP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2215 | Americas - 2006 |
|
$0.6579 / $1.4278 | Buy Now |
|
Quest Components | LED DRIVER, 16-SEGMENT | 69391 |
|
$0.5841 / $1.9470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT4016HV6-GT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT4016HV6-GT2
onsemi
LED Driver, 16-Channel, Constant Current, TQFN24, 4x4, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TQFN24, 4x4 | |
Package Description | TQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 510AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 25 MHz |
This table gives cross-reference parts and alternative options found for CAT4016HV6-GT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT4016HV6-GT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAV4016HV6-T2 | LED Driver, 16-Channel, Constant Current, 2000-REEL, Automotive Qualified | onsemi | CAT4016HV6-GT2 vs CAV4016HV6-T2 |