-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 16-Channel, Constant Current, TSSOP24, 4.4x7.8, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5263
|
Newark | Led Driver, Constant Current Tssop24, No. Of Channels:16Channels, Output Current Max:44Ma, Output Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:24Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi CAT4016Y-T2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3800 | Buy Now |
DISTI #
06R0994
|
Newark | Led Driver, 16-Channel, Constant Current/ Reel Rohs Compliant: Yes |Onsemi CAT4016Y-T2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9680 / $1.3000 | Buy Now |
DISTI #
CAT4016Y-T2CT-ND
|
DigiKey | IC LED DRVR LIN PWM 80MA 24TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9921 In Stock |
|
$0.9676 / $2.3100 | Buy Now |
DISTI #
CAT4016Y-T2
|
Avnet Americas | LED DRVR 16Segment 3.3V/5V 24-Pin TSSOP T/R - Tape and Reel (Alt: CAT4016Y-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9599 / $1.1457 | Buy Now |
DISTI #
698-CAT4016Y
|
Mouser Electronics | LED Lighting Drivers 16-Channel Constant Current RoHS: Compliant | 83333 |
|
$0.9770 / $2.3100 | Buy Now |
DISTI #
70339498
|
RS | CAT4016Y-T2 LED Driver IC, 3 - 5.5 V dc 1.6A 24-Pin TSSOP | ON Semiconductor CAT4016Y-T2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.3100 | RFQ |
|
Future Electronics | CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 1845 |
|
$2.5213 / $2.6794 | Buy Now |
DISTI #
CAT4016Y-T2
|
Avnet Asia | LED DRVR 16Segment 3.3V/5V 24-Pin TSSOP T/R (Alt: CAT4016Y-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 4000 |
|
$0.9107 / $1.1059 | Buy Now |
DISTI #
CAT4016Y-T2
|
Avnet Silica | LED DRVR 16Segment 3.3V/5V 24-Pin TSSOP T/R (Alt: CAT4016Y-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT4016Y-T2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT4016Y-T2
onsemi
LED Driver, 16-Channel, Constant Current, TSSOP24, 4.4x7.8, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP24, 4.4x7.8 | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 948AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 25 MHz |
This table gives cross-reference parts and alternative options found for CAT4016Y-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT4016Y-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT4016W-T1 | LED Driver, 16-Segment, PDSO24, 0.300 INCH, ROHS COMPLIANT, MS-013, SOIC-24 | Catalyst Semiconductor | CAT4016Y-T2 vs CAT4016W-T1 |
MIC5400BWM | LED Driver, 16-Segment, PDSO28, SOIC-28 | Microchip Technology Inc | CAT4016Y-T2 vs MIC5400BWM |
MIC5400BWM-TR | LED Driver, 16-Segment, PDSO28, SOIC-28 | Micrel Inc | CAT4016Y-T2 vs MIC5400BWM-TR |
MIC5400YWM | LED DISPLAY DRIVER, PDSO28 | Microchip Technology Inc | CAT4016Y-T2 vs MIC5400YWM |
CAT4016W-T1 | LED Driver, 16-Channel, Constant Current, SOIC-24, 300 mils, 1000-REEL | onsemi | CAT4016Y-T2 vs CAT4016W-T1 |