-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 4-Channels, 700 mA, SOIC 8, 150 mils, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5909
|
Newark | Led Driver, Soic-8, Output Current Max:700Ma, Output Voltage Max:-, Ic Case/Package:Soic, No. Of Pins:8Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Onsemi CAT4104V-GT3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10881 |
|
$0.9280 / $1.6800 | Buy Now |
DISTI #
52R8243
|
Newark | Led Driver, 4-Channels, 700 Ma/ Reel |Onsemi CAT4104V-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6240 / $0.8110 | Buy Now |
DISTI #
CAT4104V-GT3OSCT-ND
|
DigiKey | IC LED DRVR LIN PWM 175MA 8SOIC Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10132 In Stock |
|
$0.6152 / $1.6400 | Buy Now |
DISTI #
CAT4104V-GT3
|
Avnet Americas | LED DRVR 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: CAT4104V-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6091 / $0.7270 | Buy Now |
DISTI #
CAT4104V-GT3
|
Avnet Americas | LED DRVR 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: CAT4104V-GT3) RoHS: Compliant Min Qty: 1087 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7119 Partner Stock |
|
$0.5704 / $0.6808 | Buy Now |
DISTI #
863-CAT4104V-GT3
|
Mouser Electronics | LED Lighting Drivers LED Driver 32 LED Series/Parallel RoHS: Compliant | 2682 |
|
$0.6150 / $1.5200 | Buy Now |
|
Future Electronics | CAT4104 Series 175 mA 5.5 V SMT 4-Channel Constant Current LED Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.6150 | Buy Now |
DISTI #
CAT4104V-GT3
|
Avnet Silica | LED DRVR 3.3V/5V 8-Pin SOIC N T/R (Alt: CAT4104V-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAT4104V-GT3
|
EBV Elektronik | LED DRVR 3.3V/5V 8-Pin SOIC N T/R (Alt: CAT4104V-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 7119 |
|
$0.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT4104V-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT4104V-GT3
onsemi
LED Driver, 4-Channels, 700 mA, SOIC 8, 150 mils, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 8, 150 mils | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |