-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 350 mA, Step-Down Converter, TSOT-23. 5 Lead, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P0259
|
Newark | Ic, Led Driver, Sot23-5, Device Topology:Buck (Step Down), Input Voltage Min:6.5V, Input Voltage Max:36V, Output Voltage Max:32V, Output Current Max:350Ma, Switching Frequency:1Mhz, No. Of Outputs:1Outputs, Ic Mounting:Smd, Driver Rohs Compliant: Yes |Onsemi CAT4201TD-GT3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
CAT4201TD-GT3CT-ND
|
DigiKey | IC LED DRV RGLTR ANALOG TSOT23-5 Min Qty: 3000 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.6576 / $0.6908 | Buy Now |
DISTI #
CAT4201TD-GT3
|
Avnet Americas | LED DRVR 1Segment 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT4201TD-GT3) RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5936 Partner Stock |
|
$0.5580 / $0.6660 | Buy Now |
DISTI #
70347691
|
RS | CAT4201TD-GT3, LED Display Driver 1-Segments, 6.5 - 36 V, 5-Pin TSOT-23 | ON Semiconductor CAT4201TD-GT3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 / $1.4400 | RFQ |
DISTI #
CAT4201TD-GT3
|
Avnet Americas | LED DRVR 1Segment 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT4201TD-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CAT4201TD-GT3
|
Avnet Americas | LED DRVR 1Segment 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT4201TD-GT3) RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5936 Partner Stock |
|
$0.5580 / $0.6660 | Buy Now |
DISTI #
CAT4201TD-GT3
|
Avnet Americas | LED DRVR 1Segment 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT4201TD-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CAT4201TD-GT3
|
Avnet Americas | LED DRVR 1Segment 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT4201TD-GT3) RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5936 Partner Stock |
|
$0.5580 / $0.6660 | Buy Now |
|
Chips Pulse Industry Limited | TSOT-23-5 LED Drivers RoHS Purchase Online, Ship Immediately | 99 |
|
$0.8716 / $1.0649 | Buy Now |
DISTI #
1656117
|
element14 Asia-Pacific | IC, LED DRIVER, SOT23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3869 |
|
$0.7578 / $1.5155 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT4201TD-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT4201TD-GT3
onsemi
LED Driver, 350 mA, Step-Down Converter, TSOT-23. 5 Lead, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23. 5 Lead | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CAT4201TD-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT4201TD-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT4201TD-GT3 | LED Driver, 1-Segment, PDSO5, ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | Catalyst Semiconductor | CAT4201TD-GT3 vs CAT4201TD-GT3 |