-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Boost Converter, High Efficiency, TSOT-23. 5 Lead, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P0260
|
Newark | Led Driver, Boost Conv, Tsot23-5, Device Topology:Boost (Step Up), Input Voltage Min:2V, Input Voltage Max:5.5V, Output Voltage Max:38V, Output Current Max:100Ma, Switching Frequency:1Mhz, No. Of Outputs:1Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |Onsemi CAT4238TD-GT3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7780 / $1.6800 | Buy Now |
DISTI #
81AC7692
|
Newark | White Led Dr Rohs Compliant: Yes |Onsemi CAT4238TD-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5850 / $0.6160 | Buy Now |
DISTI #
06R1006
|
Newark | Led Driver, Boost, Tsot-23-5, Full Reel, Topology:Boost, Input Voltage Min:2V, Input Voltage Max:5.5V, Output Voltage Max:38V, Output Current Max:100Ma, Switching Frequency Typ:1Mhz, Ic Mounting:Surface Mount, No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi CAT4238TD-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5830 / $0.7570 | Buy Now |
DISTI #
08R5270
|
Newark | Led Driver, Boost, Tsot-23-5, Topology:Boost, Input Voltage Min:2V, Input Voltage Max:5.5V, Output Voltage Max:38V, Output Current Max:100Ma, Switching Frequency Typ:1Mhz, Ic Mounting:Surface Mount, Ic Case/Package:Tsot-23, Msl:- Rohs Compliant: Yes |Onsemi CAT4238TD-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7480 | Buy Now |
DISTI #
CAT4238TD-GT3
|
Avnet Americas | LED DRVR 10Segment 3.3V/5V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT4238TD-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
698-CAT4238TDG
|
Mouser Electronics | LED Lighting Drivers High Voltage Boost RoHS: Compliant | 2934 |
|
$0.5740 / $1.5300 | Buy Now |
DISTI #
70339505
|
RS | CAT4238TD-GT3 LED Driver IC, 2 - 5.5 V dc 100mA 5-Pin SOT-23 | ON Semiconductor CAT4238TD-GT3 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.5800 | RFQ |
DISTI #
CAT4238TD-GT3
|
Avnet Americas | LED DRVR 10Segment 3.3V/5V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT4238TD-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 3000 | 110 |
|
$0.8674 / $0.9218 | Buy Now |
DISTI #
CAT4238TD-GT3
|
Avnet Americas | LED DRVR 10Segment 3.3V/5V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT4238TD-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT4238TD-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT4238TD-GT3
onsemi
LED Driver, Boost Converter, High Efficiency, TSOT-23. 5 Lead, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23. 5 Lead | |
Package Description | GREEN, TSOT-23, MO-193, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CAT4238TD-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT4238TD-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT4238TD-GT3 | LED Driver, 1-Segment, PDSO5, 1 MM HEIGHT, GREEN, MO-193, TSOT-23, 5 PIN | Catalyst Semiconductor | CAT4238TD-GT3 vs CAT4238TD-GT3 |