Datasheets
CAT5114LI-00-G by:

Overview of: CAT5114LI-00-G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CAT5114LI-00-G

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tube
  • 200 $1.8212
View this part on Avnet Americas
0 Tube
  • 292 $1.2698
  • 300 $1.2355
  • 590 $1.2012
  • 1,500 $1.1669
  • 3,000 $1.1326
  • 15,000 $1.0982
  • 30,000 $1.0639
View this part on Rochester Electronics
31,400
  • 1 $1.1550
  • 25 $1.1319
  • 100 $1.1088
  • 500 $1.0857
  • 1,000 $1.0626

Part Details for: CAT5114LI-00-G

CAD Models

Part Data Attributes

CAT5114LI-00-G onsemi

Buy Now Datasheet

Compare Parts:

CAT5114LI-00-G onsemi Digital Potentiometer (POT), 32-Tap 100 kΩ, PDIP-8, 300 mils, 50-TUBE

Source Content uid CAT5114LI-00-G
Pbfree Code Yes
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Manufacturer Package Code 646AA
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature NONVOLATILE MEMORY
Control Interface INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.27 mm
Number of Functions 1
Number of Positions 32
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Power Supplies 3/5 V
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 3 V
Resistor Terminal Voltage-Min
Seated Height-Max 5.33 mm
Supply Voltage-Nom 3 V
Surface Mount NO
Temperature Coefficient-Nom 300 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Resistance-Nom 100000 Ω
Width 7.62 mm

Alternate Parts for: CAT5114LI-00-G

Part Number Description Manufacturer Compare
CAT5114LI-00-GT3 Converters Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT5114LI-00-G vs CAT5114LI-00-GT3
CAT5114GLI-00 Converters 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-8 onsemi CAT5114LI-00-G vs CAT5114GLI-00
CAT5114PI-00 Converters 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, PLASTIC, DIP-8 onsemi CAT5114LI-00-G vs CAT5114PI-00
CAT5115LI00 Converters 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 onsemi CAT5114LI-00-G vs CAT5115LI00
Part Number Description Manufacturer Compare
CAT5114GLI-00 Converters 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-8 onsemi CAT5114LI-00-G vs CAT5114GLI-00
X9312TP Converters Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDIP8, PLASTIC, DIP-8 Xicor Inc CAT5114LI-00-G vs X9312TP
AD8400AN100 Converters IC 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP8, PLASTIC, DIP-8, Digital Potentiometer Analog Devices Inc CAT5114LI-00-G vs AD8400AN100
CAT5115LI-00-G Converters Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT5114LI-00-G vs CAT5115LI-00-G
CAT5114PI-00 Converters 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, PLASTIC, DIP-8 onsemi CAT5114LI-00-G vs CAT5114PI-00
CAT5114LI-00-GT3 Converters Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT5114LI-00-G vs CAT5114LI-00-GT3
X9313TPI Converters Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8, PLASTIC, DIP-8 Xicor Inc CAT5114LI-00-G vs X9313TPI
CAT5115LI00 Converters 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 onsemi CAT5114LI-00-G vs CAT5115LI00
WMS7201100T Converters Digital Potentiometer, 1 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO10, TSSOP-10 Winbond Electronics Corp CAT5114LI-00-G vs WMS7201100T
WMS7201100P Drivers And Interfaces Interface Circuit, Nuvoton Technology Corp CAT5114LI-00-G vs WMS7201100P

Update Alert Settings for: CAT5114LI-00-G by onsemi

  • Please alert me when CAT5114LI-00-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT5114LI-00-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5114LI-00-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT5114LI-00-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5114LI-00-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5114LI-00-G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.