Datasheets
CAT5114LI-00-GT3 by:

100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8

Part Details for: CAT5114LI-00-GT3 by onsemi

Overview of: CAT5114LI-00-GT3 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for: CAT5114LI-00-GT3

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

CAT5114LI-00-GT3 onsemi

Buy Now Datasheet

Compare Parts:

CAT5114LI-00-GT3 onsemi 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8

Source Content uid CAT5114LI-00-GT3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code DIP
Package Description DIP,
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature NONVOLATILE MEMORY
Control Interface INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.27 mm
Number of Functions 1
Number of Positions 32
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 3 V
Resistor Terminal Voltage-Min
Seated Height-Max 5.33 mm
Supply Voltage-Nom 3 V
Surface Mount NO
Temperature Coefficient-Nom 300 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Resistance-Nom 100000 Ω
Width 7.62 mm

Alternate Parts for: CAT5114LI-00-GT3

This table gives cross-reference parts and alternative options found for CAT5114LI-00-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5114LI-00-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAT5114GLI-00 Converters Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-8 Catalyst Semiconductor CAT5114LI-00-GT3 vs CAT5114GLI-00
CAT5114GL-00 Converters Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-8 Catalyst Semiconductor CAT5114LI-00-GT3 vs CAT5114GL-00
CAT5115LI00 Converters 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 onsemi CAT5114LI-00-GT3 vs CAT5115LI00
CAT5114LI00 Converters 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-8 onsemi CAT5114LI-00-GT3 vs CAT5114LI00
Part Number Description Manufacturer Compare
CAT5115LI-00-G Converters Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT5114LI-00-GT3 vs CAT5115LI-00-G
X9313TPI Converters Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8, PLASTIC, DIP-8 Xicor Inc CAT5114LI-00-GT3 vs X9313TPI
CAT5114GL-00 Converters Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-8 Catalyst Semiconductor CAT5114LI-00-GT3 vs CAT5114GL-00
CAT5114LI00 Converters 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-8 onsemi CAT5114LI-00-GT3 vs CAT5114LI00
CAT5114GLI-00 Converters Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-8 Catalyst Semiconductor CAT5114LI-00-GT3 vs CAT5114GLI-00
X9313TP Converters Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8, PLASTIC, DIP-8 Xicor Inc CAT5114LI-00-GT3 vs X9313TP
X9313TPM Converters Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8, PLASTIC, DIP-8 Xicor Inc CAT5114LI-00-GT3 vs X9313TPM
WMS7201100T Drivers And Interfaces Interface Circuit, Nuvoton Technology Corp CAT5114LI-00-GT3 vs WMS7201100T
WMS7201100P Drivers And Interfaces Interface Circuit, Nuvoton Technology Corp CAT5114LI-00-GT3 vs WMS7201100P
CAT5115LI00 Converters 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 onsemi CAT5114LI-00-GT3 vs CAT5115LI00

Update Alert Settings for: CAT5114LI-00-GT3 by onsemi

  • Please alert me when CAT5114LI-00-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT5114LI-00-GT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5114LI-00-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT5114LI-00-GT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5114LI-00-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5114LI-00-GT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: