Part Details for CAT811TTBI-GT3 by onsemi
Results Overview of CAT811TTBI-GT3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT811TTBI-GT3 Information
CAT811TTBI-GT3 by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CAT811TTBI-GT3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | VoltageSupervisor,4-Pin,Push-Pull,ActiveLow,withManualReset | 11200 |
|
RFQ | |
|
|
LCSC | 140ms -40+85(TA) Active Low 1 SOT-143 Supervisors RoHS | 9012 |
|
$0.4133 / $0.8581 | Buy Now |
|
|
Win Source Electronics | IC SUPERVISOR PP ACT LO SOT143-4 | 60000 |
|
$0.3714 / $0.5571 | Buy Now |
US Tariff Estimator: CAT811TTBI-GT3 by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CAT811TTBI-GT3
CAT811TTBI-GT3 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAT811TTBI-GT3 Part Data Attributes
|
|
CAT811TTBI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT811TTBI-GT3
onsemi
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset, SOT-143, 4 Lead, 1.3x2.9, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-143, 4 Lead, 1.3x2.9 | |
| Pin Count | 4 | |
| Manufacturer Package Code | 527AF | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 2 Days | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:Y;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:N;Uv Det:N;Wd:N;Wwd:N | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSOP | |
| Package Equivalence Code | TO-253 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.22 Mm | |
| Supply Current-Max (Isup) | 0.015 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.92 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +3.08v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.3 Mm |
Alternate Parts for CAT811TTBI-GT3
This table gives cross-reference parts and alternative options found for CAT811TTBI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT811TTBI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CAT811TTBI-GT10 | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | CAT811TTBI-GT3 vs CAT811TTBI-GT10 |
CAT811TTBI-GT3 Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the device.
-
Use a thermally conductive adhesive or thermal tape to attach a heat sink to the device. Ensure proper thermal interface material (TIM) and heat sink design for optimal heat dissipation.
-
Use a reflow soldering process with a peak temperature of 260°C (500°F) and a dwell time of 20-30 seconds. Avoid wave soldering or hand soldering, as it may damage the device.
-
Use ESD-safe materials, wrist straps, and mats during handling and assembly. Ensure the device is stored in an ESD-safe environment, and use anti-static packaging during transportation.
-
Use X7R or X5R ceramic capacitors with a minimum capacitance of 10 μF and a maximum ESR of 100 mΩ for input and output filtering.