Part Details for CAT93C57VI-GT3 by onsemi
Results Overview of CAT93C57VI-GT3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT93C57VI-GT3 Information
CAT93C57VI-GT3 by onsemi is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: CAT93C57VI-GT3 by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CAT93C57VI-GT3
CAT93C57VI-GT3 Part Data Attributes
|
|
CAT93C57VI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C57VI-GT3
onsemi
IC,SERIAL EEPROM,128X16/256X8,CMOS,SOP,8PIN,PLASTIC
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Alternate Memory Width | 8 | |
| Clock Frequency-Max (fCLK) | 0.25 Mhz | |
| Data Retention Time-Min | 100 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Memory Density | 2048 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 128 Words | |
| Number of Words Code | 128 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 128x16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.00001 A | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm | |
| Write Protection | Software |
Alternate Parts for CAT93C57VI-GT3
This table gives cross-reference parts and alternative options found for CAT93C57VI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C57VI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CAT93C57VI-GT2E | onsemi | Check for Price | IC,SERIAL EEPROM,128X16/256X8,CMOS,SOP,8PIN,PLASTIC | CAT93C57VI-GT3 vs CAT93C57VI-GT2E |
| CAT93C57VI-T2 | onsemi | Check for Price | IC,SERIAL EEPROM,128X16/256X8,CMOS,SOP,8PIN,PLASTIC | CAT93C57VI-GT3 vs CAT93C57VI-T2 |
| CAT93C57VI-T3 | onsemi | Check for Price | IC IC,SERIAL EEPROM,128X16/256X8,CMOS,SOP,8PIN,PLASTIC, Programmable ROM | CAT93C57VI-GT3 vs CAT93C57VI-T3 |
| CAT93C57VI-GE | onsemi | Check for Price | IC,SERIAL EEPROM,128X16/256X8,CMOS,SOP,8PIN,PLASTIC | CAT93C57VI-GT3 vs CAT93C57VI-GE |
| CAT93C57VI-G | onsemi | Check for Price | IC,SERIAL EEPROM,128X16/256X8,CMOS,SOP,8PIN,PLASTIC | CAT93C57VI-GT3 vs CAT93C57VI-G |
| CAT93C57VI-GT2 | onsemi | Check for Price | IC IC,SERIAL EEPROM,128X16/256X8,CMOS,SOP,8PIN,PLASTIC, Programmable ROM | CAT93C57VI-GT3 vs CAT93C57VI-GT2 |
| CAT93C57VI-GT3E | onsemi | Check for Price | IC,SERIAL EEPROM,128X16/256X8,CMOS,SOP,8PIN,PLASTIC | CAT93C57VI-GT3 vs CAT93C57VI-GT3E |
CAT93C57VI-GT3 Frequently Asked Questions (FAQ)
-
The CAT93C57VI-GT3 has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
The CAT93C57VI-GT3 has a built-in power-on reset circuit that ensures the device is in a known state after power-up. The device will reset to its default state and all registers will be set to their default values.
-
The typical current consumption of the CAT93C57VI-GT3 is around 1mA during read and write operations, and less than 1μA in standby mode.
-
Yes, the CAT93C57VI-GT3 is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the device's performance and reliability may be affected at extreme temperatures.
-
The CAT93C57VI-GT3 has a built-in power-fail detection circuit that detects power loss and automatically writes any pending data to the memory before the power is completely lost, ensuring data integrity.