Part Details for CAT9532YI by onsemi
Overview of CAT9532YI by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT9532YI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 16-bit Programmable LED Dimmer with I2C Interface | 15000 |
|
RFQ |
Part Details for CAT9532YI
CAT9532YI CAD Models
CAT9532YI Part Data Attributes:
|
CAT9532YI
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT9532YI
onsemi
I/O Port Expander, I<sup>2</sup>C / SMBus, 16-Bit, with LED Dimming, TSSOP24, 4.4x7.8, 62-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 7.80 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 948AR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CAT9532YI
This table gives cross-reference parts and alternative options found for CAT9532YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT9532YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT9532YI | Parallel I/O Port, 16 I/O, CMOS, PDSO24, 4.40 MM, ROHS COMPLIANT, MO-153, TSSOP-24 | Catalyst Semiconductor | CAT9532YI vs CAT9532YI |
CAT9532YI-T2 | Parallel I/O Port, 16 I/O, CMOS, PDSO24, 4.40 MM, ROHS COMPLIANT, MO-153, TSSOP-24 | Catalyst Semiconductor | CAT9532YI vs CAT9532YI-T2 |