Part Details for CAT9557HV4I-GT2 by onsemi
Overview of CAT9557HV4I-GT2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT9557HV4I-GT2
CAT9557HV4I-GT2 CAD Models
CAT9557HV4I-GT2 Part Data Attributes:
|
CAT9557HV4I-GT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT9557HV4I-GT2
onsemi
I/O Port Expander, I<sup>2</sup>C / SMBus, 8-Bit, with Reset, TQFN16, 4x4, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | 510AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CAT9557HV4I-GT2
This table gives cross-reference parts and alternative options found for CAT9557HV4I-GT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT9557HV4I-GT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9554PW-T | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | CAT9557HV4I-GT2 vs PCA9554PW-T |
PCA9672BS,118 | PCA9672 - Remote 8-bit I/O expander for Fm+ I²C-bus with interrupt and reset QFN 16-Pin | NXP Semiconductors | CAT9557HV4I-GT2 vs PCA9672BS,118 |
PCA9554PWG4 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-TSSOP -40 to 85 | Texas Instruments | CAT9557HV4I-GT2 vs PCA9554PWG4 |
935269201118 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Parallel IO Port | NXP Semiconductors | CAT9557HV4I-GT2 vs 935269201118 |
PCA9534APWR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85 | Texas Instruments | CAT9557HV4I-GT2 vs PCA9534APWR |
PCF8574ATS | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20, Parallel IO Port | NXP Semiconductors | CAT9557HV4I-GT2 vs PCF8574ATS |
PCF8574ATS/3,118 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SSOP2 20-Pin | NXP Semiconductors | CAT9557HV4I-GT2 vs PCF8574ATS/3,118 |
CAT9534HV4I-GT2 | I/O Port Expander, I2C / SMBus, 8-Bit, with Active Low Interrupt, TQFN16, 4x4, 2000-REEL | onsemi | CAT9557HV4I-GT2 vs CAT9534HV4I-GT2 |
PCA9554DGVR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-TVSOP -40 to 85 | Texas Instruments | CAT9557HV4I-GT2 vs PCA9554DGVR |
PCA9554DWR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SOIC -40 to 85 | Texas Instruments | CAT9557HV4I-GT2 vs PCA9554DWR |