If you like Findchips… You will love Findchips PRO. Try it Now.
Film Capacitor, Polyethylene Naphthalate, 63V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
CB037D0224JBA
Yes
Yes
Active
AVX CORP
, 1812
compliant
EAR99
8532.25.00.45
14 Weeks
AVX Corporation
1.67
RATED AC VOLTAGE (V): 40
0.22 µF
FILM CAPACITOR
POLYETHYLENE NAPHTHALATE
3 mm
e3
4.7 mm
SURFACE MOUNT
5%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, 7 INCH
5%
40 V
63 V
1812
YES
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
3.2 mm
700
2,199,433 of 3,262,357 parts
-0.78% change vs. last year80,896 of 100,428 parts
-0.13% change vs. last year74,664 of 1,903 parts
-5.97% change vs. last year