CB10LV472M
Description: Trimmer, Carbon Film, 0.15W, 4700ohm, 150V, 20% +/-Tol, -500,500ppm/Cel, 1 Turn(s), 4339, ROHS COMPLIANT

Overview of CB10LV472M by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CB10LV472M by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Trimmer Potentiometer - 4.7 kOhms - ±20% Tolerance - 0.15W - ±500ppm/°C - 1 Turn - Top Adjustment - Carbon - PC Pins Termination - Through Hole. RoHS: Compliant 7929 In Stock
  • 1 $0.8613
  • 110 $0.7830
  • 250 $0.4940
  • 500 $0.3620
  • 1,000 $0.1772
  • 2,000 $0.1687
  • 4,000 $0.1601
  • 40,000 $0.1538
$0.1538 / $0.8613 Buy Now
DISTI # CB10LV472M-TEC
TME CB10LV472M Min Qty: 211 7920
  • 211 $0.1796
  • 2,000 $0.1766
  • 4,000 $0.1660
$0.1660 / $0.1796 Buy Now
DISTI # 1-1630480-4
Avnet Abacus Resistor Carbon Film Trimmer 4.7k Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 x 11 x 6mm) PC Pin Through Hole (Alt: 1-1630480-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Abacus - 0
Buy Now
DISTI # C1S114410993116
Chip1Stop CB10V 4K7 RoHS: Compliant 7920
  • 400 $0.1930
  • 2,000 $0.1880
  • 4,000 $0.1770
$0.1770 / $0.1930 Buy Now
Master Electronics Trimmer Potentiometer - 4.7 kOhms - ±20% Tolerance - 0.15W - ±500ppm/°C - 1 Turn - Top Adjustment - Carbon - PC Pins Termination - Through Hole. RoHS: Compliant 7929 In Stock
  • 1 $0.8613
  • 110 $0.7830
  • 250 $0.4940
  • 500 $0.3620
  • 1,000 $0.1772
  • 2,000 $0.1687
  • 4,000 $0.1601
  • 40,000 $0.1538
$0.1538 / $0.8613 Buy Now

CAD Models for CB10LV472M by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CB10LV472M by TE Connectivity

CB10LV472M
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
PCB Mount, 4339
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
TE Connectivity
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Flame Retardant
Lead Length
3.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Height
5 mm
Package Length
11 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
9.8 mm
Rated Power Dissipation (P)
0.15 W
Resistance
4700 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
240 deg
Size Code
4339
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
500 ppm/°C
Terminal Shape
FLAT
Tolerance
20%
Working Voltage
150 V
Want to compare parts?
  1. CB10LV472M
    TE Connectivity
    Trimmer, Carbon Film, 0.15W, 4700ohm, 150V, 20% +/-Tol, -500,500ppm/Cel, 1 Turn(s), 4339, ROHS COMPLIANT
    VS

Related Parts for CB10LV472M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB10LV472M by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB10LV472M by TE Connectivity

Select Manufacturer
Which Manufacturer of CB10LV472M would you like to use for your alert(s)?
  • Please alert me when CB10LV472M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB10LV472M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB10LV472M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB10LV472M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB10LV472M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB10LV472M by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: