-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Carbon Film, 0.15W, 470000ohm, 150V, 20% +/-Tol, 1 Turn(s), 4339, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R3932
|
Newark | Trimmer Potentiometer, 470Kohm 1Turn Through Hole, Trimmer Type:Single Turn, Element Material:Carbon, Adjustment Type:Top Adjust, Track Resistance:470Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:150Mw Rohs Compliant: Yes |Citec Te Connectivity CB10LV474M RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Carbon Film Trimmer 470K Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole RoHS: Compliant |
1863 Partner Stock |
|
$0.1370 / $0.3450 | Buy Now |
DISTI #
CB10LV474M-TEC
|
TME | CB10LV474M Min Qty: 211 | 1863 |
|
$0.1796 | Buy Now |
DISTI #
1-1630480-6
|
Avnet Abacus | Resistor Trimmer, Carbon, 470 kOhm, � 20%, 150 mW, 1 Turn, Single Turn, Through Hole (Alt: 1-1630480-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100662020
|
Chip1Stop | Res Carbon Film Trimmer 470K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 11 X 6mm) Pin Thru-Hole RoHS: Compliant | 1863 |
|
$0.1990 / $0.2000 | Buy Now |
|
Master Electronics | Res Carbon Film Trimmer 470K Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole RoHS: Compliant |
1863 Partner Stock |
|
$0.1370 / $0.3450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB10LV474M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CB10LV474M
TE Connectivity
Trimmer, Carbon Film, 0.15W, 470000ohm, 150V, 20% +/-Tol, 1 Turn(s), 4339, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Flame Retardant | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 5 mm | |
Package Length | 11 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.8 mm | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 470000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Size Code | 4339 | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 150 V |