Part Details for CB1963-000 by TE Connectivity
Overview of CB1963-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB1963-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB1963-000-ND
|
DigiKey | HOOK-UP DUAL WALL STRND 8AWG RED Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2360 | Buy Now |
DISTI #
CB1963-000
|
Avnet Americas | 55A0811-8-2-F871 - Cable Rools/Shrink Tubing (Alt: CB1963-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55A0811-8-2-F871 RoHS: Compliant | 0 |
|
$3.9400 / $10.8000 | Buy Now |
DISTI #
000000000003847806
|
Sager | Hook-up Wire 55A0811-8-2-F871 | 0 |
|
Buy Now | |
|
Master Electronics | 55A0811-8-2-F871 RoHS: Compliant | 0 |
|
$3.9400 / $10.8000 | Buy Now |
Part Details for CB1963-000
CB1963-000 CAD Models
CB1963-000 Part Data Attributes
|
CB1963-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CB1963-000
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |