Part Details for CB20710207 by Eaton Corporation
Overview of CB20710207 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for CB20710207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB20710207
|
Avnet Americas | MAGNUM CB2000 SERIES - Bulk (Alt: CB20710207) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4848 / $1.6472 | Buy Now |
DISTI #
504-CB20710207
|
Mouser Electronics | Barrier Terminal Blocks MAGNUM CB2000 SERIES RoHS: Compliant | 0 |
|
$1.8300 / $3.4000 | Order Now |
DISTI #
V99:2348_14224949
|
Arrow Electronics | Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1618 | Americas - 46 |
|
$0.3008 | Buy Now |
|
Future Electronics | CB2 Series Single Row 2 Pole Closed Back Mount End Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$1.5100 / $1.6500 | Buy Now |
DISTI #
CB20710207
|
TTI | Barrier Terminal Blocks MAGNUM CB2000 SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 950 In Stock |
|
$1.8300 | Buy Now |
Part Details for CB20710207
CB20710207 CAD Models
CB20710207 Part Data Attributes:
|
CB20710207
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CB20710207
Eaton Corporation
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for CB20710207
This table gives cross-reference parts and alternative options found for CB20710207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB20710207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB21410203 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | CB20710207 vs CB21410203 |
CB20220204EB | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | CB20710207 vs CB20220204EB |
A205302 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | CB20710207 vs A205302 |
CB203202CA | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | CB20710207 vs CB203202CA |
A205302 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | CB20710207 vs A205302 |
CB20310203EB | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | CB20710207 vs CB20310203EB |
A219302 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | Eaton Corporation | CB20710207 vs A219302 |
A210102 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | Eaton Corporation | CB20710207 vs A210102 |
CB207202CA | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | CB20710207 vs CB207202CA |
CB20120204EB | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | CB20710207 vs CB20120204EB |