-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8787
|
Newark | Switch, Tactile, 0.05A, 24Vdc, Solder, Product Range:Cb3 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:157Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Nkk Switches CB315FP-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4100 | Buy Now |
DISTI #
360-2591-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43744 In Stock |
|
$0.8500 / $1.2100 | Buy Now |
DISTI #
633-CB315FP-R
|
Mouser Electronics | Tactile Switches SMT TACTILE RoHS: Compliant | 2671 |
|
$0.9250 / $1.2100 | Buy Now |
DISTI #
70367981
|
RS | Switch, Sealed, Tactile, SPST, OFF-(ON),Flat Actuator, Gull Wing,.50mA,24VDC, T/R | NKK Switches CB315FP-R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.1400 | RFQ |
|
Future Electronics | CB3 Series Process Sealed 6 mm SPST 1.57 N Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8350 | Buy Now |
DISTI #
CB315FP-R
|
TTI | Tactile Switches SMT TACTILE Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$1.1800 | Buy Now |
DISTI #
CB315FP-R
|
TME | Microswitch SNAP ACTION, 0.05A/24VDC, SPST-NC, Rcont max: 100mΩ Min Qty: 1 | 983 |
|
$1.1700 / $1.4900 | Buy Now |
|
Powell Electronics | 6 mm TACTILE/SMD Min Qty: 1000 | 9600 |
|
$1.0000 | Buy Now |
DISTI #
2374736
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2133 / $1.5736 | Buy Now |
DISTI #
2374736
|
Farnell | RoHS: Compliant Min Qty: 1000 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.6736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB315FP-R
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
CB315FP-R
NKK Switches
Special Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Length | 0.026 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | Tape-Reel | |
Body Breadth | 6.1976 mm | |
Body Height | 2.4384 mm | |
Body Length or Diameter | 6.1976 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHTHALAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |