Part Details for CB3814 by elpac by Inventus Power
Overview of CB3814 by elpac by Inventus Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB3814
CB3814 CAD Models
CB3814 Part Data Attributes
|
CB3814
elpac by Inventus Power
Buy Now
Datasheet
|
Compare Parts:
CB3814
elpac by Inventus Power
Analog Circuit
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ELPAC COMPONENTS | |
Package Description | , MODULE(UNSPEC) | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 3 V | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.01 A | |
Output Voltage-Nom | -28 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | COMMERCIAL |