Part Details for CBC1726-DH by CommScope Inc
Overview of CBC1726-DH by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for CBC1726-DH
CBC1726-DH CAD Models
CBC1726-DH Part Data Attributes:
|
CBC1726-DH
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
CBC1726-DH
CommScope Inc
Duplexer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Filter Type | DUPLEXER | |
Height | 72 mm | |
Input Connector | 7-16 DIN FEMALE | |
Insertion Loss (Rx) | 0.4 dB | |
Insertion Loss (Tx) | 0.4 dB | |
Length | 152.4 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | 7-16 DIN FEMALE | |
Receive Center Frequency | 2495 MHz | |
Transmit Center Frequency | 2495 MHz | |
Width | 106 mm |