Part Details for CBC2012T220MV by TAIYO YUDEN
Overview of CBC2012T220MV by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC2012T220MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0847
|
Newark | Inductor, hi Current Wound ,0805,22Uh20% ,t&r |Taiyo Yuden CBC2012T220MV RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1360 | Buy Now |
DISTI #
587-CBC2012T220MVTR-ND
|
DigiKey | FIXED IND 22UH 145MA 4.81OHM SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1041 | Buy Now |
DISTI #
CBC2012T220MV
|
Avnet Americas | Power Inductor 0805 22uH 20% Wirewound Emboss T/R - Tape and Reel (Alt: CBC2012T220MV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1168 | Buy Now |
DISTI #
963-CBC2012T220MV
|
Mouser Electronics | Power Inductors - SMD 0805 22uH 20% RoHS: Compliant | 0 |
|
$0.0940 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.0859 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0930 / $0.1113 | Buy Now |
|
Quest Components | 800 |
|
$0.2670 / $0.8900 | Buy Now | |
DISTI #
C1S758100546086
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 2570 |
|
$0.0184 / $0.0950 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2019 Date Code: 2019 | 1000 |
|
$0.0890 / $0.2650 | Buy Now |
Part Details for CBC2012T220MV
CBC2012T220MV CAD Models
CBC2012T220MV Part Data Attributes
|
CBC2012T220MV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2012T220MV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 4.81 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.145 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |