Part Details for CBC2518T100MV by TAIYO YUDEN
Overview of CBC2518T100MV by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC2518T100MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y6810
|
Newark | High Quality,inductor,hi Current Wound,1007, 10Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden CBC2518T100MV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1420 | Buy Now |
DISTI #
CBC2518T100MV-ND
|
DigiKey | FIXED IND 10UH 375MA 468MOHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1161 | Buy Now |
DISTI #
CBC2518T100MV
|
Avnet Americas | Ind Power Wirewound 10uH 20% 2.52MHz 375mA 1007 Embossed T/R - Tape and Reel (Alt: CBC2518T100MV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1226 | Buy Now |
DISTI #
963-CBC2518T100MV
|
Mouser Electronics | Power Inductors - SMD 1007 10uH 468mOhms 20% 375mA RoHS: Compliant | 1198 |
|
$0.0980 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0902 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0976 / $0.1169 | Buy Now |
|
Quest Components | 521 |
|
$0.2130 / $0.7100 | Buy Now | |
DISTI #
CBC2518T100MV
|
Avnet Americas | Ind Power Wirewound 10uH 20% 2.52MHz 375mA 1007 Embossed T/R - Tape and Reel (Alt: CBC2518T100MV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1226 | Buy Now |
DISTI #
CBC2518T100MV
|
Avnet Americas | Ind Power Wirewound 10uH 20% 2.52MHz 375mA 1007 Embossed T/R - Tape and Reel (Alt: CBC2518T100MV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1226 | Buy Now |
|
CHIPMALL.COM LIMITED | Inductance10uH Tolerance20% Current Rating375mA DC resistance DCR468m Ohms Max | 652 |
|
$0.1148 / $0.1271 | Buy Now |
Part Details for CBC2518T100MV
CBC2518T100MV CAD Models
CBC2518T100MV Part Data Attributes
|
CBC2518T100MV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2518T100MV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 1007 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 0.468 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.375 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |