-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5413
|
Newark | Power Inductor, 4.7Uh, 870Ma, 20%, Inductance:4.7Μh, Dc Resistance Max:0.1Ohm, Self Resonant Frequency:70Mhz, Dc Current Rating:1.01A, Inductor Case/Package:1210 [3225 Metric], Product Range:Cb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CBC3225T4R7MR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 668 |
|
$0.1110 | Buy Now |
DISTI #
85R4805
|
Newark | Inductor, 4.7Uh, 1.01A, +20%, 70Mhz, Full Reel, Inductance:4.7Μh, Dc Resistance Max:0.1Ohm, Self Resonant Frequency:70Mhz, Dc Current Rating:1.01A, Inductor Case/Package:1210 [3225 Metric], Product Range:Cb Series Rohs Compliant: Yes |Taiyo Yuden CBC3225T4R7MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1140 | Buy Now |
DISTI #
587-1624-1-ND
|
DigiKey | FIXED IND 4.7UH 1.01A 130MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
869447 In Stock |
|
$0.0862 / $0.2500 | Buy Now |
DISTI #
CBC3225T4R7MR
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.01 A, Unshielded, 1.25 A, 3.2mm x 2.5mm x 2.5mm - Tape and Reel (Alt: CBC3225T4R7MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1106 | Buy Now |
DISTI #
CBC3225T4R7MR
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.01 A, Unshielded, 1.25 A, 3.2mm x 2.5mm x 2.5mm - Tape and Reel (Alt: CBC3225T4R7MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 | Buy Now |
DISTI #
30K5413
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.01 A, Unshielded, 1.25 A, 3.2mm x 2.5mm x 2.5mm - Product that comes on tape, but is not reeled (Alt: 30K5413) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 668 Partner Stock |
|
$0.1350 / $0.2600 | Buy Now |
DISTI #
963-CBC3225T4R7MR
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPA322525T4R7M 1210 4.7uH 130mOhms 20% 1010mA HiCur RoHS: Compliant | 342382 |
|
$0.0830 / $0.2500 | Buy Now |
|
Future Electronics | CBC Series 1210 4.7 uH 1.01 A 0.1 Ohm DCR SMT Wirewound Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0791 / $0.0911 | Buy Now |
|
Future Electronics | CBC Series 1210 4.7 uH 1.01 A 0.1 Ohm DCR SMT Wirewound Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0791 / $0.0911 | Buy Now |
|
Bristol Electronics | 500000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBC3225T4R7MR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T4R7MR
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.01 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for CBC3225T4R7MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC3225T4R7MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSQPA322525T4R7MR | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | TAIYO YUDEN | CBC3225T4R7MR vs LSQPA322525T4R7MR |